Hozan Aluminium Oxide Fine Abrasive Block 120 Grit, 50mm x 25.5mm x 20mm

  • RS Stock No. 642-0854
  • Mfr. Part No. K-141
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Hozan Abrasive Polishing Block

The fine-grade abrasive prevents clogging and facilitates smooth working
Removes surface rust and soiling without damaging the base material
Cleans the soldering iron tip better than paste types
Heat resistant temperature: 60 → 70

Specifications
Attribute Value
Abrasive Material Aluminium Oxide
Grade Fine
Grit Size 120
Length 50mm
Width 25.5mm
Height 20mm
Body Material Rubber
Colour Black
Temporarily out of stock - back order for despatch 10/02/2020, delivery within 6 working days from despatch date
Price Each
MYR 32.70
units
Per unit
1 +
MYR32.70
Related Products
Flexible J cloth with aluminium oxide abrasiveSuitable for ...
Description:
Flexible J cloth with aluminium oxide abrasiveSuitable for polishing and de-rusting metalsCan be used with oil, paraffin, grease or waterSupplied in packs of different grit sizes, grit sizes available are 60, 120 and 240Roll length: 25m.
For maintenance and general workshop useDurable coating and ...
Description:
For maintenance and general workshop useDurable coating and excellent mineral retention means long product lifeEasy to tear backing leaves clean and straight edgesJ-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking.
Both flexible (for use on components of all ...
Description:
Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring).Simple manual procedure, saving both time and consumables.Offers significant and even abrasion while limiting paper contamination and surface heating.
Our professional range of Aluminium oxide cloth rolls ...
Description:
Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance. Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as ...