RS PRO Cable Mount Right Angle 50Ω Bulkhead Fitting 7/16 Connector Plug, Solder Termination

  • RS Stock No. 170-7000
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

This is a low PIM straight N jack receptacle connector. This connector also has the bulkhead function. There is a .783" flat for tool. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection.

Impedance: 50 OHM
Frequency Range: DC-7.5 GHz
V.S.W.R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Finish: silver plated center contact & white bronze plated body
Refer to recommended assembly instructionCM-43-1

Specifications
Attribute Value
Gender Male
Body Orientation Right Angle
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Body Plating Bronze
Impedance 50Ω
Bulkhead Yes
Minimum Operating Temperature -55°C
Mating Type Threaded
Maximum Operating Temperature +155°C
Operating Frequency 7.5GHz
Contact Plating Silver
Contact Material Beryllium Copper, Brass
46 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR462.67
MYR 459.84
units
Per unit
1 - 9
MYR459.84
10 - 24
MYR434.42
25 - 49
MYR408.69
50 - 99
MYR388.94
100 +
MYR365.31