- RS Stock No.:
- 886-1181
- Mfr. Part No.:
- 105-1103-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-1181
- Mfr. Part No.:
- 105-1103-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Miniature Horizontal Test Jacks
Cinch Connectivity insulated miniature horizontal Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Features & Benefits
Breakdown Voltage: 3500 VRMS
Current: 5 A
Nylon UL approved for self-extinguishing
Current: 5 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Connector Size | 2mm |
Current Rating | 5A |
Contact Plating | Silver |
Length | 5.38mm |
Type | Test Connector |
Contact Material | Copper Aluminium Alloy |