- RS Stock No.:
- 123-7363
- Mfr. Part No.:
- J01440A3001
- Manufacturer:
- Telegartner
Discontinued product
- RS Stock No.:
- 123-7363
- Mfr. Part No.:
- J01440A3001
- Manufacturer:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 4.3-10 Solder Plugs
From Telegartner, a series of professional quality 50 Ω right angled cable mount 4.3-10 plugs. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding wireless radio communication market. The plugs are available in three different coupling mechanisms, screw, hand screw and push pull all designed to mate with one universal style jack. Making the 4.3-10 connector series one of the most versatile ranges in the market today. See part number123-7364 and range for typical jacks.
Features and Benefits
Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
3 plug variants with different coupling mechanisms suitable for 1 jack
Robust
IP67/68 rated
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
3 plug variants with different coupling mechanisms suitable for 1 jack
Robust
IP67/68 rated
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 6GHz |
Series | 4.3-10 |
Contact Plating | Cu2Ag5 |