- RS Stock No.:
- 832-0605
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 832-0605
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS 3D Printer Filament ABS Pro
ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired
Transparent, translucent
Not the unpleasant smell of ABS
High impact ABS Pro
Good chemical resistance
Less warping than ABS
Not the unpleasant smell of ABS
High impact ABS Pro
Good chemical resistance
Less warping than ABS
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
ABS Pro can be used on all common desktop FDM technology or FFF 3D printers
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Yellow |
For Use With | Common Desktop 3D Printers |
Weight | 300g |
Diameter | 1.75mm |
Printing Material | M-ABS |