- RS Stock No.:
- 822-6516
- Mfr. Part No.:
- 55279
- Manufacturer:
- Verbatim
- RS Stock No.:
- 822-6516
- Mfr. Part No.:
- 55279
- Manufacturer:
- Verbatim
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Verbatim 3D Printing Filament PLA
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints
PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.
Guaranteed not to have heavy metals, phthalates or BPA.
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
Heated build platform not required
Process temperature: 200-220゚ C (recommended)
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place
Guaranteed not to have heavy metals, phthalates or BPA.
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
Heated build platform not required
Process temperature: 200-220゚ C (recommended)
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
Quality Advice: To maintain our product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Red |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | PLA |