- RS Stock No.:
- 202-4035
- Mfr. Part No.:
- I150-PF-0300-8000
- Manufacturer:
- Igus
Discontinued product
- RS Stock No.:
- 202-4035
- Mfr. Part No.:
- I150-PF-0300-8000
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus white 8kg 3D printer filament of 2.85mm to 3.0mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
Food compliant
High abrasion resistance at low surface speeds
Good mechanical coefficients
Cost-effective
High abrasion resistance at low surface speeds
Good mechanical coefficients
Cost-effective
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Colour | White |
Weight | 8kg |
Diameter | 2.85mm |
Printing Material | iglidur l150-PF |