- RS Stock No.:
- 146-6711
- Mfr. Part No.:
- 55034
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 146-6711
- Mfr. Part No.:
- 55034
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The 3D printing process enables physical objects to be made from three-dimensional models by laying down successive layers of a material in an additive manufacturing process. The industry is currently undergoing a massive transformation and enjoying unprecedented growth with Gartner estimating that it will reach a value US$13.4 billion in 2018.
ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene.
It is impact resistant and tough.
Suited for a wide range of 3D printers
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
Heated build platform recommended (80 to 120 °C).
Available in 3 colours
Made in Japan.
It is impact resistant and tough.
Suited for a wide range of 3D printers
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
Heated build platform recommended (80 to 120 °C).
Available in 3 colours
Made in Japan.
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | White |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | ABS |