- RS Stock No.:
- 146-6708
- Mfr. Part No.:
- 55506
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 146-6708
- Mfr. Part No.:
- 55506
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The 3D printing process enables physical objects to be made from three-dimensional models by laying down successive layers of a material in an additive manufacturing process. The industry is currently undergoing a massive transformation and enjoying unprecedented growth with Gartner estimating that it will reach a value US$13.4 billion in 2018.
Pliable rubber material with outstanding heat, oil and abrasion resistance as well as superior mechanical strength.
Developed using proprietary materials from Mitsubishi Chemical.
High performance polyester based thermoplastic elastomer (TPE).
Custom spool designed for strength, uniform performance and trouble-free feeding.
Filaments packaged in vacuum-sealed bag, with desiccant to prevent introduction of dust and moisture.
1-Year Limited Warranty.
Developed using proprietary materials from Mitsubishi Chemical.
High performance polyester based thermoplastic elastomer (TPE).
Custom spool designed for strength, uniform performance and trouble-free feeding.
Filaments packaged in vacuum-sealed bag, with desiccant to prevent introduction of dust and moisture.
1-Year Limited Warranty.
Specifications
Attribute | Value |
---|---|
Material Type | Flexible |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | PRIMALLOY |