Kamaya Surface Mount Resistor
A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs).
A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs).
This angle bracket from RS PRO provides ideal support for screw fastening at 90° angles. Its four holes mean you can securely fasten wood blocks together, with two screws on both sides. It's made of steel hot-dipped in molten zinc to protect it from rust, giving you a sturdy, long-lasting component.
The 3M™ Peltor™ X4 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X4 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets.
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Professional 3/8in individual 12 point square drive sockets. Non impact sockets Smooth sandblasted finish Knurled grip
TE Connectivity's CPC Series 1 & 2 cable mount shells are designed to provide a quick, safe and convenient connection system, with a securing screw-down coupling ring and standard and low-density variants available.
From RS PRO this 1000V insulated Cable Knife is perfect to meet all your requirements. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle.
These permanent magnet field motors have carbon brushes, hardened steel shaft, lubricated for life bearings and internal suppression for EMC emission.
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts.
Everything you need for precision and durability, tailored to your project's demands.