Dies

Dies are small tool used when creating threads for screws, bolts and other fixing items. A high quality and reliable threading die is essential for workshops and industrial businesses which require threads measured to the exact metric size. With both standard steel and high-speed steel (HSS) available, there is a choice of material to suit the application required. Features and Benefits Various metric sizes available, M2, M3, M4 and so on Many pitch sizes and dimensions also available

...
Read more Read less

Filters

Viewing 21 - 40 of 52 products
Results per page
Description Price Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS Stock No. 215-798
BrandRS PRO
MYR47.66
Each
units
M6 0.5mm 13/16in - HSS -
RS Stock No. 668-0750
BrandRS PRO
MYR54.68
Each
units
M6 1mm 20.63mm 6.35mm HSS Yes
RS Stock No. 264-0054
BrandRS PRO
MYR89.01
Each
units
25 mm - 42mm - - -
RS Stock No. 215-631
BrandRS PRO
MYR62.36
Each
units
M7 1mm 13/16in - - -
RS Stock No. 215-805
BrandRS PRO
MYR54.56
Each
units
M6 0.75mm 13/16in - HSS -
RS Stock No. 215-811
BrandRS PRO
MYR56.70
Each
units
M8 1mm 1in - HSS -
RS Stock No. 668-0728
BrandRS PRO
MYR72.17
Each
units
M5 0.8mm 25mm 9mm HSS -
RS Stock No. 215-760
BrandRS PRO
MYR38.08
Each
units
M4 0.5mm 13/16in - HSS -
RS Stock No. 215-596
BrandRS PRO
MYR71.52
Each
units
M6 1mm 13/16in - - -
RS Stock No. 215-726
BrandRS PRO
MYR63.96
Each
units
M10 1.25mm 1in - HSS -
RS Stock No. 215-748
BrandRS PRO
MYR108.77
Each
units
M12 1.25mm 1.31in - HSS -
RS Stock No. 668-0725
BrandRS PRO
MYR72.89
Each
units
M4 0.7mm 25mm 9mm HSS -
RS Stock No. 668-0747
BrandRS PRO
MYR55.99
Each
units
1/4-28 UNF - 25.4mm 9mm HSS -
RS Stock No. 215-754
BrandRS PRO
MYR122.63
Each
units
M12 1.5mm 1.31in - HSS -
RS Stock No. 264-0032
BrandRS PRO
MYR89.01
Each
units
M16 - 42mm - - -
RS Stock No. 668-0738
BrandRS PRO
MYR63.13
Each
units
M12 1.75mm 25mm 9mm HSS -
RS Stock No. 668-0734
BrandRS PRO
MYR72.89
Each
units
M10 1.5mm 25mm 9mm HSS -
RS Stock No. 509-0064
Mfr. Part No.70416
BrandEVENTUS
MYR32.82
Each
units
M12 1.75mm 25mm 9mm HSS -
RS Stock No. 508-9317
Mfr. Part No.70417
BrandEVENTUS
MYR27.01
Each
units
M8 1.25mm 25mm 9mm HSS -
RS Stock No. 386-947
Mfr. Part No.70412
BrandEVENTUS
MYR27.01
Each
units
M4 0.7mm 25mm 9mm HSS -
Related Products
Metric High Speed Steel die nuts for repairing ...
Description:
Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections. Manufactured to BS1127; 1950 standardIdeal for use in areas where access is limited.
Professional quality conduits, stock & dies for the ...
Description:
Professional quality conduits, stock & dies for the repair and creation of uniform threads. Set available (RS 264-8345) for complete solution including a stock with removable handle, 20 and 25mm dies and 20 and 25mm guides.
Professional quality conduits, stock & dies for the ...
Description:
Professional quality conduits, stock & dies for the repair and creation of uniform threads. Set available (RS 264-8345) for complete solution including a stock with removable handle, 20 and 25mm dies and 20 and 25mm guides.
Professional quality conduits, stock & dies for the ...
Description:
Professional quality conduits, stock & dies for the repair and creation of uniform threads. Set available (RS 264-8345) for complete solution including a stock with removable handle, 20 and 25mm dies and 20 and 25mm guides.