Pipe Benders

Pipe benders, commonly used in the plumbing trade for bending and shaping a variety of pipes, come in a range of sizes suitable for specific pipe dimensions and materials such as copper and steel. Not all pipe and tube benders can accommodate all pipes and knowing the outer diameter (mm or inch) size of the pipe or tube you are working with is key when buying or using a pipe bender.

Pipe and tube benders typically feature two handles controlling a guide over a former, also known as a shoe. Depending on the size of the pipe being bent, longer handle arms will require less force for the user to get a clean bend. Some pipe benders come with interchangeable shoes to accommodate differing pipe sizes whereas others will be fixed use benders for a specific pipe size.

When bending pipes and tubes, having the correct shoe in place for the size of pipe being bent will ensure a clean and smooth bend and will stop the pipe from crimping and becoming compromised.

Certain pipe benders are designed with a specific material in mind such as copper and many are also compatible with a bench vice, for when more heavy duty bending is required.

Whether you are looking for a bender suitable for 6 mm tubes, 25 mm or anywhere in between, with the range of high quality and reliable pipe benders on offer, RS Components has you covered.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Pipe Material Suitable Pipe Diameters
RS Stock No. 388-3684
BrandRS PRO
MYR82.11
Each
units
Aluminium, Copper, Steel 6, 8, 10 mm
RS Stock No. 828-987
BrandRS PRO
MYR1,886.51
Each
units
Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm
RS Stock No. 423-6641
BrandRS PRO
MYR133.04
Each
units
Steel; Copper 4.75 → 10 mm
RS Stock No. 514-896
BrandRS PRO
MYR644.16
Each
units
Stainless Steel; Copper; MS 12 → 22 mm
RS Stock No. 727-6768
Mfr. Part No.8119230
BrandKnipex
MYR69.65
1 Pair
Pair(s)
- -
RS Stock No. 178-0357
Mfr. Part No.68013
BrandEga-Master
MYR308.48
Each
units
- 12 mm
RS Stock No. 178-0355
Mfr. Part No.68011
BrandEga-Master
MYR247.90
Each
units
- 8 mm
RS Stock No. 178-0356
Mfr. Part No.68012
BrandEga-Master
MYR287.00
Each
units
- 10 mm
RS Stock No. 178-0354
Mfr. Part No.68010
BrandEga-Master
MYR228.10
Each
units
- 6 mm
Related Products
Bahco 363-32 is a High-quality Telescopic Basin Nut ...
Description:
Bahco 363-32 is a High-quality Telescopic Basin Nut Wrench with a reversible jaw for accessing nuts on wash basins, bath tubs, sinks or bidets. With 4 adjustment sizes. Features & Benefits• Forged Chrome-Vanadium steel head with spring loaded jaws• Flexible ...
Features & BenefitsPistol Grip sink plungerUniversal for all ...
Description:
Features & BenefitsPistol Grip sink plungerUniversal for all types of sinksSuitable for the removal of debris and grime.
1/4 inch x 12ft galvanised steel wire pipe ...
Description:
1/4 inch x 12ft galvanised steel wire pipe and sink cleaner for clearing sink, bath and shower waste pipes5 inch diameter by 18 inch long sink plunger to make sink unblocking easy.
Offers the excellent Facom build quality you expect ...
Description:
Offers the excellent Facom build quality you expect these punches are a great addition to your kit as an extension or replacement. To be used with 245.J1 - 245.J2 T3, T4, T6, T8 options.