Water Pump Pliers

Water pump pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, slip joint pliers, pipe spanner, multi-grip pliers and Chanellock pliers.
How they work
Water pump pliers have a slip-joint with serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.
What materials are they made from
Water pump pliers are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheath
Uses of Water Pliers
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Adjustment Method Number of Adjustments Overall Length Plier Type Height Safe
RS Stock No. 417-1689
Mfr. Part No.180.CPE
BrandFacom
MYR167.45
Each
units
52mm - Standard 7 250 mm High-Performance Multigrip -
RS Stock No. 910-3173
Mfr. Part No.180.CPESLS
BrandFacom
MYR191.58
Each
units
44mm - Push Button 3 250 mm Multigrip Yes
RS Stock No. 910-3161
Mfr. Part No.181A.18CPESLS
BrandFacom
MYR239.39
Each
units
36mm - Push Button 12 185 mm Multigrip Yes
RS Stock No. 762-1540
Mfr. Part No.181EF.25CPE
BrandFacom
MYR212.82
Each
units
41 mm, 42 mm - Push Button - 250 mm Multigrip -
RS Stock No. 194-2703
Mfr. Part No.485.17
BrandFacom
MYR330.92
Each
units
28mm - Self Adjusting - 170 mm Multigrip; Utility -
RS Stock No. 762-1547
Mfr. Part No.181A.25CPEPB
BrandFacom
MYR166.64
Each
units
36mm - Push Button - 250 mm Multigrip -
RS Stock No. 765-3373
Mfr. Part No.181.A25G
BrandFacom
MYR121.27
Each
units
42mm - Push Button 12 - Multigrip -
RS Stock No. 194-2696
Mfr. Part No.485.23
BrandFacom
MYR319.70
Each
units
40mm - Self Adjusting - 230 mm Multigrip; Utility -
RS Stock No. 910-3170
Mfr. Part No.181A.25CPESLS
BrandFacom
MYR215.11
Each
units
41 (Nuts) mm, 42 (Tube) mm - Push Button 12 245 mm Multigrip Yes