Cutters

Cutters are a hand held tool for cutting different materials.
Typical Types of Cutters
• Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife.
• End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it.
• Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable.
• Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy.
• Snipe nose or needle nose cutters are designed to hold and cut.

...
Read more Read less

Filters

Viewing 261 - 280 of 313 products
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 442-0852
Mfr. Part No.70 06 180
BrandKnipex
MYR159.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 806-4904
Mfr. Part No.21HDG-160A
BrandBahco
MYR210.79
Each
units
- - Side Cutter 160 mm 18mm - - - Alloy Steel 2.5mm - - - -
RS Stock No. 136-7150
Mfr. Part No.38853
BrandWiha Tools
MYR304.88
Each
units
38853 - Diagonal 170 mm - - - - Tool Steel 1.6 (Cutting Capacity Hard Wire) mm, 2.5 (Cutting Capacity Medium Hard Wire) mm, 4 (Cutting Capacity Soft Wire) mm - - 1.6mm -
New
RS Stock No. 198-1805
Mfr. Part No.MB442-6T
BrandTeng Tools
MYR130.35
Each
units
MB442-6T Yes Side cutting plier 25 mm 4mm No No - Chrome Molybdenum Steel - - - - -
New
RS Stock No. 198-1806
Mfr. Part No.MB442-7S
BrandTeng Tools
MYR169.25
Each
units
MB442-7S Yes Side cutting plier with return spring 12 mm 4mm No No - Chrome Molybdenum Steel - - - - -
RS Stock No. 205-4829
Mfr. Part No.406.8MT
BrandFacom
MYR394.11
Each
units
- - Electronics Diagonal Cutters 110 mm 9mm - - - - 1mm 0.1mm - - -
RS Stock No. 187-8286
Mfr. Part No.64 22 115
BrandKnipex
MYR215.56
Each
units
- - Electronics End Cutting Nipper 115 mm - - - - Tool Steel 0.8mm - - - -
RS Stock No. 145-7926
Mfr. Part No.10505867
BrandIrwin
MYR147.41
Each
units
- - Diagonal 200 mm - Yes - - Stainless Steel 1.6 (Dia.)mm - - - -
RS Stock No. 288-875
Mfr. Part No.64 52 115 RS
BrandKnipex
MYR254.78
Each
units
- - Electronics End Cutting Nipper 115 mm 10mm - - - Tool Steel 1.3mm - - - -
RS Stock No. 136-6037
Mfr. Part No.0-89-859
MYR127.87
Each
units
0-89-859 - Diagonal 200 mm - - - - Chrome Steel - - - - -
RS Stock No. 847-8088
Mfr. Part No.8380-280 TL
BrandGedore
MYR162.31
Each
units
8380 TL - Pincer 280 mm 16mm - - - Steel 1.6mm - - - -
RS Stock No. 288-819
Mfr. Part No.74 12 160
BrandKnipex
MYR167.75
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-7485
Mfr. Part No.74 22 250 T
BrandKnipex
MYR261.59
Each
units
- - High Leverage Diagonal Cutters 250 mm - - - - - - - - - -
RS Stock No. 910-3183
Mfr. Part No.190.20CPESLS
BrandFacom
MYR349.55
Each
units
- - End Cutter 200 mm 7.5mm - Yes - Chrome Vanadium Molybdenum Steel - - - - -
RS Stock No. 136-7439
Mfr. Part No.78 03 140 ESD
BrandKnipex
MYR148.75
Each
units
- - - - - - - - - - - - - -
RS Stock No. 144-7949
Mfr. Part No.599E
BrandErem
MYR418.37
Each
units
- - Electronics Diagonal Cutters 115 mm 10mm - - Yes Steel 1.6 (Copper Wire)mm 1.6mm - - -
RS Stock No. 182-313
Mfr. Part No.2482E
MYR430.12
Each
units
- - Electronics Diagonal Cutters 135 mm 6mm - - Yes Tool Steel 1.2mm 1.2mm - - -
RS Stock No. 136-7481
Mfr. Part No.74 06 200 T
BrandKnipex
MYR266.82
Each
units
- - - - - - - - - - - - - -
RS Stock No. 815-6390
Mfr. Part No.77 02 135 H ESD
BrandKnipex
MYR657.14
Each
units
- - Electronics Diagonal Cutters 135 mm 18mm - - Yes Carbide 1.2mm - - 1.2mm -
RS Stock No. 665-6220
Mfr. Part No.64 72 120
BrandKnipex
MYR274.40
Each
units
- - - - - - - - - - - - - -
Related Products
Bahco Pliers and Side Cutters are the tools ...
Description:
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce ...
The TriCut electric installation pliers, designed for 3 ...
Description:
The TriCut electric installation pliers, designed for 3 practical functions; cutting, skinning and stripping. Featuring a specially angled head to ensure that cables are stripped and skinned lengthwise along the cable. Using an ergonomic approach, which saves users from applying ...
Straight half-round, long jaws with serrated gripping surfaces ...
Description:
Straight half-round, long jaws with serrated gripping surfaces Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm ØCutting edges additionally induction hardened, hardness approx. 61 HRC Made from vanadium steel, oil-hardened and tempered Chrome-plated head, two-colour two-component handles, ...
This Micro-Tech series of small mesh cutters from ...
Description:
This Micro-Tech series of small mesh cutters from Facom benefits from an exceptionally thin diagonal head (8 mm joint), which enables easy access to components and better visibility for work on high density circuits.Types available are:205-4813 - 405.8MT, 110 mm ...