Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 21 - 40 of 123 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 911-1039
BrandRS PRO
MYR218.60
Each
units
- Maximum of 1.8 mm @ 1600 N/mm², Maximum of 2.5 mm @ 800 N/mm² - 210 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 847-3774
BrandRS PRO
MYR76.99
Each
units
- - - 200 mm - Chrome Vanadium Steel - - - - - - - -
RS Stock No. 875-5761
BrandRS PRO
MYR60.21
Each
units
Hard Wire, Soft Wire Hard Wire: 1.8 mm - 160 mm - Steel - 1.8mm - - - - - -
RS Stock No. 125-3065
BrandRS PRO
MYR115.85
Each
units
Hard Wire, Soft Wire Maximum of 1.8 (Hard Wire) mm, Maximum of 1.8 (Soft Wire) mm - 160 mm 35mm Steel - 1.8mm Yes - - - - -
RS Stock No. 875-5773
BrandRS PRO
MYR82.29
Each
units
Hard Wire, Soft Wire Hard Wire: 2.5 mm - 200 mm - Steel - 2.5mm - - - - - -
RS Stock No. 136-6993
BrandRS PRO
MYR160.69
1 Box of 1
Box(es)
- - - 150 mm 29mm Carbon Steel - - - - - - - -
RS Stock No. 125-3067
BrandRS PRO
MYR136.05
Each
units
Hard Wire, Soft Wire Maximum of 2.5 (Hard Wire) mm, Maximum of 2.5 (Soft Wire) mm - 200 mm 43mm Steel - 2.5mm Yes - - - - -
RS Stock No. 136-6973
BrandRS PRO
MYR159.20
1 Box of 1
Box(es)
Piano Wire; Medium Hard Wire 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - 180 mm - - - 2.5mm - - - 2mm - -
RS Stock No. 136-6977
BrandRS PRO
MYR227.44
1 Box of 1
Box(es)
Piano Wire; Medium Hard Wire 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - 190 mm 38mm Steel - 2.5mm - - - 2mm - -
RS Stock No. 847-3715
BrandRS PRO
MYR100.73
Each
units
- - - 200 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 158-5300
Mfr. Part No.03 06 180
BrandKnipex
MYR138.65
Each
units
Steel Wire; Spring Wire Steel Wire: 2.2 mm; Spring Wire: 2.2 mm - 180 mm - Chrome Vanadium Steel - - Yes - - - - 2.2mm
RS Stock No. 707-4890
Mfr. Part No.N409343
BrandNWS
MYR215.05
Each
units
Soft Wire; M3.5 Screws - - 180 mm - Alloy Steel - - Yes - - - - -
RS Stock No. 158-5502
Mfr. Part No.03 02 180 SB
BrandKnipex
MYR96.88
Each
units
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.4 mm; Hard Wire: 2.2 mm; Stranded Wire: 12 mm - 180 mm - Tool Steel - 2.2mm - 12mm - - - -
RS Stock No. 813-4347
Mfr. Part No.fmht0-70813
BrandStanley
MYR124.69
Each
units
- - - 215 mm - Carbon Steel - - - - - - - -
RS Stock No. 184-7620
Mfr. Part No.2628 G 160 IP
BrandBahco
MYR146.13
Each
units
Iron Wire; Piano Wire Iron Wire: 2 mm; Piano Wire: 1.8 mm - 160 mm 33mm Alloy Steel - - - - - 1.8mm - -
RS Stock No. 158-5293
Mfr. Part No.02 06 180
BrandKnipex
MYR144.36
Each
units
Hard Wire; Piano Wire; Stranded Wire Hard Wire: 2.5 mm; Piano Wire: 2 mm; Standard Wire: 11.5 mm - 180 mm - Tool Steel - 2.5mm - - - 2mm - -
RS Stock No. 248-1805
Mfr. Part No.03 01 200
BrandKnipex
MYR87.90
Each
units
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Stranded Wire: 13 mm - 200 mm - Tool Steel - 2.5mm - 13mm - - - -
RS Stock No. 125-2045
Mfr. Part No.STHT0-74367
BrandStanley
MYR84.95
Each
units
- - - 200 mm - Forged Steel - - - - - - - -
RS Stock No. 125-2046
Mfr. Part No.STHT0-74454
BrandStanley
MYR289.81
Each
units
- - - 180 mm - Forged Steel - - - - - - - -
RS Stock No. 125-2047
Mfr. Part No.STHT0-74456
BrandStanley
MYR68.12
Each
units
- - - 150 mm - Forged Steel - - - - - - - -
Related Products
American model power combination pliers, high transmission ratio, ...
Description:
American model power combination pliers, high transmission ratio, solid construction for heaviest impactHigh-grade special tool steel , oil-hardened and temperedRequires 40% less effort compared with conventional combination pliersPolished heads, crosswise serrated gripping zone in the jaws, for firm, effective ...
The reliable and diverse combination pliers when out ...
Description:
The reliable and diverse combination pliers when out and about. Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)Gripping surfaces with special convex contour on one side for secure gripping of flat partsMilled ...
Stanley FatMax® Combination pliers manufactured from heat treated ...
Description:
Stanley FatMax® Combination pliers manufactured from heat treated chrome steel and high frequency cutting edge. Designed with interlocking joint assembly, fine serrated teeth and bi-material handles for a more comfortable controlled grip. Ideal for electronic work applications. • Complies with ...
The Knipex multifunctional pliers are great for electrical ...
Description:
The Knipex multifunctional pliers are great for electrical installation. Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, which are VDE tested to ...