End Mills

An end mill is a type of cutting tool that is used in milling applications.
They have cutting edges on the end and sides of the shank enabling them to cut in all directions.
The purpose of an end mill
The end mill remove material by their movement within the milling machine or from the cutter’s shape.
The number of flutes (spirals on the end mill) give different results
• 2 flute allows maximum space for chip ejection and is used for general milling operations
• 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations
• 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish
End cut types
• Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
• Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types
• End mills with a plain shank are used with a collet style holder and are the most common shank type
• End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

Typical applications
End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 666-6700
Mfr. Part No.S9046.0
BrandDormer
MYR97.46
Each
units
6mm 19mm 4 Solid Carbide 57 mm Plain 6 mm Yes H12
RS Stock No. 666-6738
Mfr. Part No.S90420.0
BrandDormer
MYR636.93
Each
units
20mm 38mm 4 Solid Carbide 104 mm Plain 20 mm Yes H12
RS Stock No. 666-6707
Mfr. Part No.S9045.0
BrandDormer
MYR81.75
Each
units
5mm 16mm 4 Solid Carbide 50 mm Plain 5 mm Yes H12
RS Stock No. 666-6710
Mfr. Part No.S90410.0
BrandDormer
MYR183.71
Each
units
10mm 22mm 4 Solid Carbide 72 mm Plain 10 mm Yes H12
RS Stock No. 666-6697
Mfr. Part No.S9044.0
BrandDormer
MYR74.75
Each
units
4mm 14mm 4 Solid Carbide 50 mm Plain 4 mm Yes H12
RS Stock No. 666-6713
Mfr. Part No.S9048.0
BrandDormer
MYR132.50
Each
units
8mm 19mm 4 Solid Carbide 63 mm Plain 8 mm Yes H12
RS Stock No. 666-6704
Mfr. Part No.S9047.0
BrandDormer
MYR131.68
Each
units
7mm 19mm 4 Solid Carbide 63 mm Plain 8 mm Yes H12
RS Stock No. 666-6681
Mfr. Part No.S9042.0
BrandDormer
MYR73.16
Each
units
2mm 6mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 728-8002
Mfr. Part No.C24720.0
BrandDormer
MYR580.19
Each
units
20mm 38mm 4 HSCo 104 mm Weldon 20 mm Yes K10
RS Stock No. 728-7888
Mfr. Part No.C2734.0
BrandDormer
MYR228.91
Each
units
4mm 19mm 4 HSCo 63 mm Weldon 6 mm Yes K10
RS Stock No. 728-7976
Mfr. Part No.C2476.0
BrandDormer
MYR190.52
Each
units
6mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes K10
RS Stock No. 666-6726
Mfr. Part No.S90416.0
BrandDormer
MYR390.23
Each
units
16mm 32mm 4 Solid Carbide 92 mm Plain 16 mm Yes H12
RS Stock No. 728-7970
Mfr. Part No.C2477.0
BrandDormer
MYR259.09
Each
units
7mm 16mm 4 HSCo 66 mm Weldon 10 mm Yes K10
RS Stock No. 728-7998
Mfr. Part No.C24714.0
BrandDormer
MYR370.88
Each
units
14mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 728-7872
Mfr. Part No.C24725.0
BrandDormer
MYR1,002.22
Each
units
25mm 45mm 5 HSCo 121 mm Weldon 25 mm Yes K10
RS Stock No. 728-7973
Mfr. Part No.C2475.5
BrandDormer
MYR237.20
Each
units
5.5mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes K10
RS Stock No. 728-7835
Mfr. Part No.C2473/16
BrandDormer
MYR148.66
Each
units
3/16in 13mm 4 HSS-E-PM 57 mm Weldon 6 mm - K10
RS Stock No. 728-7831
Mfr. Part No.C2471/8
BrandDormer
MYR159.44
Each
units
1/8in 10mm 4 HSS-E-PM 54 mm Weldon 6 mm - K10
RS Stock No. 728-7904
Mfr. Part No.C2739.0
BrandDormer
MYR351.23
Each
units
9mm 38mm 4 HSCo 88 mm Weldon 10 mm Yes K10
RS Stock No. 728-7891
Mfr. Part No.C2737.0
BrandDormer
MYR321.40
Each
units
7mm 30mm 4 HSCo 80 mm Weldon 10 mm Yes K10