Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.
With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.

Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 21 - 40 of 47 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 478-0671
Mfr. Part No.317
BrandBahco
MYR112.50
Each
units
- Yes 300 mm 0 °, 90 ° 2 - - - Bi-metal
RS Stock No. 206-2101
Mfr. Part No.208
BrandBahco
MYR76.11
Each
units
Die-cast Yes 250 mm - - - 24 - Bi-metal
RS Stock No. 539-687
Mfr. Part No.IS22SRS
BrandSibille
MYR427.58
Each
units
Insulated Yes 300 mm - - - - - -
RS Stock No. 910-3259
Mfr. Part No.601SLS
BrandFacom
MYR201.26
Each
units
Ergonomic Yes 300 mm 45 °, 90 ° 2 Yes - 615g Steel
RS Stock No. 359-5387
Mfr. Part No.325
BrandBahco
MYR235.73
Each
units
Ergonomic Yes 300 mm 55° 2 - 24 720g Bi-metal
RS Stock No. 190-5811
Mfr. Part No.601
BrandFacom
MYR155.17
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 ° 3 - - 590g HSS
RS Stock No. 444-0014
Mfr. Part No.98 90
BrandKnipex
MYR111.95
Each
units
Insulated Yes 150 mm - - - 25 170g -
RS Stock No. 776-9876
Mfr. Part No.0-20-108
BrandStanley
MYR196.78
Each
units
Bi-material Yes 300 mm 45 °, 90 ° 2 - 24 - -
RS Stock No. 443-4148
Mfr. Part No.98 90 S
BrandKnipex
MYR37.11
Each
units
Un-Insulated Yes 150 mm - - - - - -
RS Stock No. 136-6010
Mfr. Part No.1-15-122
MYR71.62
Each
units
Moulded Yes 300 mm - 4 - 24 520g Steel
RS Stock No. 123-0243
Mfr. Part No.10506437
BrandIrwin
MYR123.10
Each
units
Soft Grip - 300 mm 90 → 180° - - - - -
RS Stock No. 783-9928
Mfr. Part No.70-20TR
MYR125.10
Each
units
Soft Grip Yes 300 mm - - - - 674g Bi-metal
RS Stock No. 174-6796
Mfr. Part No.10507542
BrandLenox
MYR229.21
Each
units
- Yes 300 mm 90° 1 - 24 - -
RS Stock No. 688-0420
Mfr. Part No.2820HSV2
BrandBahco
MYR985.63
Each
units
Insulated Yes 300 mm - - - 18 1.4kg Bi-metal
RS Stock No. 621-641
Mfr. Part No.MS22JRS
BrandSibille
MYR166.79
Each
units
Insulated Yes 150 mm - - - 32 - -
RS Stock No. 174-1892
Mfr. Part No.601.100Y
BrandFacom
MYR115.37
Each
units
- Yes 300 mm 45 °, 90 ° 2 - - 590g -
RS Stock No. 123-0242
Mfr. Part No.10504408
BrandIrwin
MYR65.68
Each
units
Ergonomic Yes 250 mm - - - 24 - Bi-metal
RS Stock No. 123-0241
Mfr. Part No.10504409
BrandIrwin
MYR57.42
Each
units
Ergonomic - - - - - - - -
RS Stock No. 783-9921
Mfr. Part No.70-22TRRS
MYR174.87
Each
units
Soft Grip Yes 300 mm - - - - 652g Bi-metal
RS Stock No. 174-6797
Mfr. Part No.10507543
BrandLenox
MYR119.52
Each
units
- Yes 300 mm 90° 1 - 24 - -
Related Products
High quality, junior size, adjustable tension hacksaw frame ...
Description:
High quality, junior size, adjustable tension hacksaw frame which accepts conventional 150mm length junior hacksaw bladesThe nickel plated frame and painted diecast handle is of robust constuction and includes a knurled tension adjusting nut with an anti - rotation circlipReplacement ...
Orange safety tools, insulated, tested and marked in ...
Description:
Orange safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry, standard ESI 26-3, issue 2 1984. Also in general compliance, or exceeds, the requirements of IEC: technical committee 78 (draft document), EDF: ...
• Aluminium frame – strong and lightweight • ...
Description:
• Aluminium frame – strong and lightweight • Fast easy blade fitting with screw tensioning for convenience • Blade adjustable to 6 angles for maximum flexibility • Lightweight mitre box – with three cutting angles and extended lip for stable ...
Insulated Hacksaws design for work on live equipment ...
Description:
Insulated Hacksaws design for work on live equipment up to 1000 V. Featuring strong hand guard that bonds with the tool to offer maximum protection and longer life. The unique 18 TPI gives an excellent cutting performance and wear resistance. ...