Electric Nail & Staple Guns

Electric Nail Guns, also known as Electric Tackers or nailers, are devices designed to help with repetitive stapling or nailing tasks. Electric nail guns offer efficiency and ease of use. These machines are ideal for wide range of usage for example carpeting, wire fencing or upholstery. Some electric tackers are suitable for stapling with nails and staples but some only support staples. These devices are fully electric operated and do not need any additional gas cylinders.
Types of electric nail guns
Electric Nail guns are available as corded or battery operated devices. Battery operated nail guns are more expensive than corded versions but give much more flexibility, especially when are in use on construction sites. The biggest manufacturers on the market, such as DeWALT or Stanley guarantee high-quality machines with a long time guarantee.
How to choose the right Nail Gun
One of the biggest differences between nail guns is a type of power source. Battery operated guns give more flexibility for example on construction sites but corded versions are ideal for static work places such as workshops. The other important attribute that has a significant impact on final decision is the type of staples used for work. Bear in mind, some nail guns work with nails only while the other ones need staples or can use both.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Staple Leg Length Supported Cable Size Strike Rate Staple Capacity Pin Capacity Plug Type Model Number
RS Stock No. 753-3302
Mfr. Part No.T50VP
BrandArrow
MYR315.26
Each
units
10 mm, 12 mm, 13 mm, 14 mm, 6 mm, 8 mm - - - - - -
RS Stock No. 183-9348
Mfr. Part No.506IP
BrandArrow
MYR73.07
1 Box of 5000
Box(es)
10mm - - - - - 506IP
RS Stock No. 183-7263
Mfr. Part No.HT30
BrandArrow
MYR195.95
Each
units
6mm - - - - - -