Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates.
Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.

Types of clamps
There are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.


You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.

Most popular clamp types:


C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.


F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.


Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.


Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.


Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames


Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop


Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Type Jaw Opening Jaw Depth
RS Stock No. 793-8808
Mfr. Part No.Camlok DCV vertical drum clamp
BrandCAMLOK
MYR981.27
Each
units
Vertical Lift Drum Clamp - 410mm
RS Stock No. 793-8804
Mfr. Part No.4300000141
BrandCAMLOK
MYR959.81
Each
units
Barrel Lifting Clamp - 30mm
RS Stock No. 793-8772
Mfr. Part No.Camlok CH2
BrandCAMLOK
MYR1,000.53
Each
units
Horizontal Plate Clamp 5 → 32mm 82mm
RS Stock No. 793-8766
Mfr. Part No.Camlok 92-500
BrandCAMLOK
MYR974.38
Each
units
Vertical Plate Clamp 0 → 16mm 47mm
RS Stock No. 793-8769
Mfr. Part No.Camlok 92-1500
BrandCAMLOK
MYR1,047.97
Each
units
Vertical Plate Clamp 0 → 20mm 70mm
RS Stock No. 793-8775
Mfr. Part No.Camlok CH4
BrandCAMLOK
MYR1,892.03
Each
units
Horizontal Plate Clamp 5 → 50mm 112mm
RS Stock No. 793-8763
Mfr. Part No.Camlok 92-2000
BrandCAMLOK
MYR836.95
Each
units
Vertical Plate Clamp 0 → 32mm 96mm