Chalk Lines

A Chalk line or also known as a Chalk box is a simple hand tool that consists of a box filled with chalk powder with a reel of string inside it. The chalk lines are a tool for marking long, straight lines over distances onto the surface of an object to provide accurate guides where using a ruler or straight edge tool would be impractical. On the end of the chalk powdered string is a metal hook which can be attached to an object at one end and then reeled out across the surface and pulled taut. Once the chalk string line is in the correct position it can be plucked at its centre and the tension in the string will make it snap back down and create a chalk line on the surface of your object. Chalk lines are typically used to mark lines on relatively flat surfaces. This chalk line tool provides accurate guides prior to cutting, laying tiles, levelling posts, handing wallpaper and many other tasks and is mostly used in carpentry.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Line Material Length Supplied With
RS Stock No. 300-6792
Mfr. Part No.DELA.3298.15
BrandFacom
MYR67.58
Each
units
- 15m -
RS Stock No. 776-9838
Mfr. Part No.0-47-681
BrandStanley
MYR121.14
Each
units
- 30m Blue Chalk, Chalk Line Reel, Fine Tip Marker
RS Stock No. 417-1724
Mfr. Part No.DELA.13299.15
BrandFacom
MYR155.44
Each
units
Polycotton 15m Hook
RS Stock No. 813-4375
Mfr. Part No.stht0-47147
BrandStanley
MYR60.58
Each
units
- 9m -
RS Stock No. 776-9832
Mfr. Part No.0-47-480
BrandStanley
MYR113.35
Each
units
Polymer 30m Chalk Line Reel
RS Stock No. 269-4310
Mfr. Part No.T3520B
BrandCK
MYR90.60
Each
units
- 30m Chalk refill
RS Stock No. 776-9841
Mfr. Part No.0-47-488
BrandStanley
MYR153.35
Each
units
Polyester 30m Black Chalk
RS Stock No. 733-536
Mfr. Part No.0-47-100
BrandStanley
MYR76.08
Each
units
Polycotton 30m -
Related Products
Chalk line reel in black lacquered die cast ...
Description:
Chalk line reel in black lacquered die cast metal case with fold-away handle.This 30-metre chalk line reel has an end support hook for a temporary fixing and allows you to make markings at 45° and 90° angles.100-gram refills of blue ...