Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR1,090.97 MYR1,090.97/unit | Ohaus | Electronic Scales | 3kg | Bench | 1 | - | - | RS232 | LCD Backlight | EU, UK | - | - | - | 0°C | - | 122mm | 260mm | 270mm | kg, oz, lb, g | - | 40°C | - | 2.5kg | NSF, USDAAMS, EN/IEC 613261, WEEE, R76, CE, EN 45501 | 30539394 | - |
In Stock
Subtotal (1 unit) MYR2,792.14 MYR2,792.14/unit | Ohaus | Electronic Scales | 15kg | Electronic Weighing | 1 | - | - | DIN, RS232, USB Type C | 7 Segment LCD | - | - | - | - | -10°C | - | 121.8mm | 457.8mm | 355mm | g, lb, kg, oz | - | 40°C | - | 8kg | IEC/EN 610101, WEEE, EN45501, IEC/EN 613261, UKCA, CE, RoH | 30745957 | - |
In Stock
Subtotal (1 unit) MYR4,322.24 MYR4,322.24/unit | Ohaus | Electronic Scales | 2200g | Precision Balance | 0.001 g | - | Yes | Bluetooth | LCD | USB | - | - | - | 10°C | - | - | 140mm | 170mm | oz, N, g, kg, lb | - | 40°C | - | 1kg | IEC/EN 610101, RoHS, IEC/EN 613261 Class B, FCC Part 15 Class B, Industry Canada ICES003 Class B, UL Std. No. 610101, CAN/CSA C22.2 No. 610101 | 30253075 | - |
In Stock
Subtotal (1 unit) MYR3,491.04 MYR3,491.04/unit | Ohaus | Electronic Scales | 6200g | Precision Balance | 0.1 g | - | - | USB, Ethernet, RS232, USB Host, Bluetooth | LCD Backlight | AC Adapter | - | - | - | 10°C | 120mm | 103mm | 224mm | 224mm | Mole Weighing, Density Determination | - | 40°C | - | 1kg | ISO 9001:2015 | 30253079 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR3,935.57 MYR3,935.57/unit | Ohaus | Electronic Scales | 15kg | Bench | 1 | - | Yes | Ethernet, RS232 | 7 Segment LCD | - | - | - | - | -10°C | - | 922mm | 787mm | 500mm | Pound, g, Ounce, kg | - | 40°C | - | 31.8kg | UL610101, FCC Part 15 Class A, IEC/EN 613261 Class B, EN45501, Canada ICES003 Class A, basic environments, CAN/CSA C22.2 610101, IEC/EN 610101 | 30685244 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR5,446.85 MYR5,446.85/unit | Ohaus | Electronic Scales | 15kg | Bench | 10 g | - | Yes | RS232, USB, Ethernet | 7 Segment LCD | - | - | - | - | -10°C | - | 569mm | 305mm | 491mm | g, Pound, Ounce, kg | - | 40°C | - | 12.4kg | Canada ICES003 Class A, CAN/CSA C22.2 610101, EN45501, UL610101, CE, UKCA, IEC/EN 613261 Class B, FCC Part 15 Class A, IEC 60529 - IP67 (for load cell), IEC/EN 610101, IEC 60529 - IP66 (for indicator) | 30684777 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR2,392.86 MYR2,392.86/unit | Ohaus | Electronic Scales | 220g | Precision Balance | 0.01 g | - | Yes | USB, Ethernet, USB Host, Bluetooth, RS232 | LCD | - | - | - | - | 10°C | 120mm | 54mm | 224mm | 202mm | Mole Weighing, Density Determination | - | 40°C | - | 1kg | UL Std. No. 610101 Electromagnetic Compatibility: IEC/EN 613261 Class B, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B, Product Safety: IEC/EN 610101 | 30253071 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR3,589.25 MYR3,589.25/unit | Ohaus | Electronic Scales | 200kg | Electronic Weighing | 100 g | - | - | USB Type C | 7 Segment LCD | - | - | - | - | -10°C | - | 900mm | 600mm | 50.9mm | lb, kg, oz, g | - | 40°C | - | 17.4kg | IEC/EN 613261 Class B, IEC/EN 610101, CE, Canada ICES003 Class A, UL power supply, UKCA, FCC Part 15 Class A, WEEE, RoHS, basic environments | 30745896 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR2,581.73 MYR2,581.73/unit | Ohaus | Electronic Scales | 60kg | Electronic Weighing | 10 g | - | - | - | 7 Segment LCD | - | - | - | - | -10°C | - | - | 305mm | 355mm | oz, g, kg, lb | - | 40°C | - | 8kg | OIML R60/2017-ANL1-20.26 / TC5842, CAN/CSA C22.2 61010-1, FCC, RoHS, IEC/EN 61010-1, EN45501, WEEE, OIML R60/2017-A-NL1-21.09 / TC6064, UKCA, CE, UL 61010-1, OIML R60/2017-A-NL1-21.22 / TC12114, OIML R60/20 | 30745958 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR4,061.51 MYR4,061.51/unit | Ohaus | Electronic Scales | 60kg | Bench | 10 g | - | Yes | - | - | - | - | - | - | -10°C | - | - | 355mm | 305mm | g, kg | - | 40°C | - | 12.1kg | UL610101, R60/2017ANL121.21 / TC12117, UKCA, R60/2017ANL121.20 / TC12116, CAN/CSA C22.2 610101, R60/2017ANL121.19 / TC12115, WEEE, R60/2017ANL121.22 / TC12114, RoHS, IEC/EN 610101, CE | 30685246 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR2,583.65 MYR2,583.65/unit | Ohaus | Electronic Scales | 2200g | Precision Balance | 0.1 g | - | - | Ethernet, USB Host, RS232, USB, Bluetooth | LCD Backlight | - | - | - | - | 10°C | 120mm | 54mm | 170mm | 140mm | Mole Weighing, Density Determination | - | 40°C | - | 1kg | UL Std. No. 610101, IEC/EN 610101, CAN/CSA C22.2 No. 610101, IEC/EN 613261 Class B, Industry Canada ICES003 Class B, FCC Part 15 Class B | 30253078 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR3,091.82 MYR3,091.82/unit | Ohaus | Electronic Scales | 620g | Precision Balance | 0.01 g | - | Yes | Bluetooth, Ethernet, RS232, USB, USB Host | LCD | AC Adapter | - | - | - | 10°C | 170mm | 54mm | 224mm | 140mm | Density Determination, Mole Weighing | - | 40°C | - | 1kg | CAN/CSA C22.2 No. 610101, Industry Canada ICES003 Class B, UL Std. No. 610101, FCC Part 15 Class B, IEC/EN 613261 Class B, IEC/EN 610101 | 30253073 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR6,422.86 MYR6,422.86/unit | Ohaus | Electronic Scales | 150kg | Electronic Weighing | 1 | - | - | RS232, Ethernet, USB, DIN, WiFi, Bluetooth | 7 Segment LCD | - | - | - | - | -10°C | - | 132.3mm | 610mm | 743.8mm | kg, g, lb, oz | - | 40°C | - | 32kg | UL 610101, Canada ICES003 Class A, FCC Part 15 Class A, EN45501, IEC/EN 610101, CAN/CSA C22.2 610101, IEC/EN 613261 Class B | 30745961 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR9,760.23 MYR9,760.23/unit | Ohaus | Electronic Scales | 150kg | Bench | 1 | - | Yes | Ethernet | 7 Segment LCD | - | - | - | - | -10°C | - | 922mm | 787mm | 500mm | oz, lb, g, kg, lb | - | 40°C | - | 31.8kg | basic environments, IEC 60529 IP66, WEEE, IEC/EN 61326-1 Class B, CE, IP67, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, RoHS, UKCA, FCC Part 15 Class A, EN45501, UL61010-1, Canada ICES-003 Class A | 30684780 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR4,344.89 MYR4,344.89/unit | Ohaus | Electronic Scales | 60kg | Electronic Weighing | 10 g | - | - | WiFi, DIN, Bluetooth, Ethernet, RS232, USB | 7 Segment LCD | - | - | - | - | -10°C | - | 111.5mm | 457mm | 597.8mm | oz, g, lb, kg | - | 40°C | - | 14kg | UKCA, FCC Part 15 Class A, CE, EN45501, IEC/EN 613261 Class B, IEC/EN 610101 | 30745959 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR4,344.89 MYR4,344.89/unit | Ohaus | Electronic Scales | 150kg | Electronic Weighing | 1 | - | - | - | 7 Segment LCD | - | - | - | - | -10°C | - | - | 457mm | 457mm | g, kg, lb, oz | - | 40°C | - | 14kg | OIML R60/2017-A-NL1-21.09 / TC6064, EN45501, CAN/CSA C22.2 61010-1, UKCA, FCC, OIML R60/2017-A-NL1-21.19 / TC12115, IEC/EN 61326-1 Class B, CE, IEC/EN 61010-1, OIML R60/2017-A-NL1-21.22 / TC12114, WEEE, UL | 30745960 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR4,439.33 MYR4,439.33/unit | Ohaus | Electronic Scales | 150kg | Electronic Weighing | 1 | - | - | - | - | - | - | - | - | -10°C | - | - | 550mm | 420mm | kg, g | - | 40°C | - | 18.1kg | R60/2017ANL121.19 / TC12115, WEEE, R60/2017ANL121.21 / TC12117, IEC/EN 610101, RoHS, R60/2017ANL121.20 / TC12116, CAN/CSA C22.2 610101, UKCA, UL610101, CE, R60/2017ANL121.22 / TC12114 | 30685248 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR7,304.44 MYR7,304.44/unit | Ohaus | Electronic Scales | 60kg | Bench | 1 | - | Yes | Ethernet | 7 Segment LCD | - | - | - | - | -10°C | - | 922mm | 688mm | 420mm | Pound, kg, Ounce, g | - | 40°C | - | 19.2kg | FCC Part 15 Class A, UKCA, Canada ICES003 Class A, IEC 60529, CE, EN45501, IEC/EN 613261 Class B, IEC/EN 610101 | 30684779 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR29,469.00 MYR29,469.00/unit | Ohaus | Electronic Scales | 2200g | Platform | 0.1 g | - | Yes | USB Host, RS232, USB | TFT LCD | - | - | - | - | - | - | 128mm | 467mm | 377mm | Dynamic, Check Weighing, Differential Weighing, Percentage Weighing, Counting, Formulation, Sieve Analysis, Filling, Density Weighing, Parts Counting | - | - | - | 10.9kg | ICES003, FCC Part 15 (Class A), UL Std. No. 610101, CAN/CSAC22.2 No. 61010112, WEEE, RoHS, EN 613261:2006 (Class B), IEC 613261, IEC/EN 610101:2010, CTick | 30088835 | - |
Stocked by manufacturer
Subtotal (1 unit) MYR9,355.97 MYR9,355.97/unit | Ohaus | Electronic Scales | 6200g | Platform | 1 | - | Yes | Ethernet, USB, RS232 | Graphic Display - Backlight | - | - | - | - | - | - | 12mm | 210mm | 210mm | Sieve Analysis, Formulation, Percentage Weighing, Counting, Check Weighing, Differential Weighing, Density Determination, Filling, Parts Counting, Dynamic | - | - | - | 7.2kg | IEC/EN 613261, R76 (R76/2006NL114.19), WEEE/ RoHS, EN 45501 (T8420), IEC/EN 610101 | 30088847 | - |