Recently searched

    Temperature Test & Measurement

    Temperature is a constantly changing parameter that needs to be monitored regularly to ensure safe and optimum performance, so we stock a wide range of temperature measurement products ranging from basic glass thermometers to high specification thermal imaging cameras to help you manage temperature monitoring and record accurate measurements.

    What types of temperature measurement devices are available?

    To help determine the product you may require, here are some popular temperature measuring devices:Thermal imaging cameras - use infrared radiation as visible light on the screen to allow users to see where there are hot or cold spots. They can be used in any level of lighting. Most of the time, the cameras are handheld and can have improved communication features such as wireless connectivity. As an example, this allows a user to send an image to a skilled engineer when troubleshooting.Digital thermometers – feature a digital display for easy, visual reading. They use sensors and probes to measure temperatures more accurately than traditional mercury thermometers. They're usually easy to transport, and some will offer both Fahrenheit and Celsius readings.Infrared thermometers – determine the temperature by recording the thermal radiation, this is a contactless method. They're easy to use, and provide fast readouts with high accuracy. Some of the most common uses for IR thermometers include checking for hot and cold spots in a home that may determine leakage of air, or they can detect hot spots on electrical circuit boards.Temperature probes - attach to a measurement device, such as a digital thermometer or a thermostat. The probe measures the temperature of an area that it is in, then provides an accurate and fast measurement of the temperature.Liquid in glass thermometers – the most well-known type of thermometer. They feature a glass tube that contains a bulb filled with mercury at one end, usually red or silver. As the temperature increases, the mercury rises through the tube and a reading can be taken from the scale.Temperature Calibrators - measures temperature through bi-metals, creating a small amount of voltage when they are combined. They're categorised into 3 types; drywell calibrators, RTD calibrators and thermocouple calibrators.Products within the Temperature Test & Measurement range actively support healthy buildings as per the guidance of the 9 elements of a healthy building from IOSH. Specific healthy building elements covered by this range is Thermal Health

    182 Products showing for Temperature Test & Measurement

    1 / 10
    • RS Stock No. 204-8409
    Each
    MYR422.14
    • RS Stock No. 236-9191
    Each
    MYR473.69
    • RS Stock No. 828-763
    Each
    MYR236.99
    • RS Stock No. 204-8410
    Each
    MYR418.53
    • RS Stock No. 204-8406
    Each
    MYR1,010.23
    • RS Stock No. 324-8384
    Each
    MYR89.71
    • RS Stock No. 324-8413
    Each
    MYR89.71
    • RS Stock No. 204-8407
    Each
    MYR888.00
    • RS Stock No. 446-4048
    Each
    MYR3,428.51
    • RS Stock No. 324-8435
    Each
    MYR79.84
    • RS Stock No. 279-6294
    Each
    MYR3,139.67
    • RS Stock No. 204-8390
    Each
    MYR381.12
    • RS Stock No. 342-9050
    Each
    MYR115.67
    • RS Stock No. 204-8397
    Each
    MYR454.67
    • RS Stock No. 255-550
    Each
    MYR677.06
    • RS Stock No. 204-8413
    Each
    MYR386.35
    • RS Stock No. 123-2213
    Each
    MYR606.87
    • RS Stock No. 204-8416
    Each
    MYR386.35
    • RS Stock No. 204-8393
    Each
    MYR196.45
    • RS Stock No. 204-8411
    Each
    MYR2,092.67
    Results per page