Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type
RS Stock No. 512-0711
Mfr. Part No.0602 1293
BrandTesto
MYR233.43
Each
units
K Immersion, Penetration - 50 mm, 114 mm 3.7 mm, 5 mm +400 °C 1.2m - -
RS Stock No. 512-0525
Mfr. Part No.0613 1712
BrandTesto
MYR370.26
Each
units
CTN Air - 50 mm, 115 mm 4 mm, 5 mm +125 °C 1.2m ±0.2 °C -
RS Stock No. 512-0733
Mfr. Part No.0602 0593
BrandTesto
MYR487.36
Each
units
K Immersion - 300mm 1.5mm +1000 °C 1.2m - -
RS Stock No. 512-0698
Mfr. Part No.0609 1273
BrandTesto
MYR398.74
Each
units
PT100 Immersion, Penetration - 50 mm, 114 mm 3.7 mm, 5 mm +400 °C 1.2m - Miniature DIN Plug
RS Stock No. 456-7973
Mfr. Part No.0602 0646
BrandTesto
MYR148.10
Each
units
- - - 1.5m 1.5mm - - - -
RS Stock No. 191-6186
Mfr. Part No.0602 0644
BrandTesto
MYR83.77
Each
units
- - - 812.8mm 1.52mm - - - -
RS Stock No. 512-0519
Mfr. Part No.0602 1793
BrandTesto
MYR318.20
Each
units
K Air - 115mm 4mm +400 °C 1.2m - -
RS Stock No. 213-919
Mfr. Part No.0602.0644
BrandTesto
MYR85.44
Each
units
K - - 800mm 1.5mm +400 °C - - -
RS Stock No. 518-5285
Mfr. Part No.0602 4692
BrandTesto
MYR336.08
Each
units
K Surface Pipe Clamp - 4mm +100 °C 1.2m - Miniature Thermocouple Plug
RS Stock No. 512-0531
Mfr. Part No.0609 1973
BrandTesto
MYR569.63
Each
units
PT100 Surface - 114mm 5 mm, 9 mm +400 °C 1.2m - Miniature DIN Plug
RS Stock No. 191-6221
Mfr. Part No.0602 4592
BrandTesto
MYR666.47
Each
units
- - - - - - - - -
RS Stock No. 512-0604
Mfr. Part No.0628 0023
BrandTesto
MYR293.71
Each
units
T Insertion - 500mm 1.5mm +350 °C - - -
RS Stock No. 145-0242
Mfr. Part No.0572 2153
BrandTesto
MYR398.74
Each
units
Temperature NTC - 105mm 20mm +50 °C - ±0.2 °C Plug
RS Stock No. 913-2601
Mfr. Part No.0563 0002
BrandTesto
MYR1,407.26
Each
units
CTN - - - - +150 °C - ±1.3 (Testo 115i) °C, 0.5 % (Testo 549i) 7/16 in UNF
RS Stock No. 512-0575
Mfr. Part No.0603 1993
BrandTesto
MYR324.69
Each
units
T Surface - 50 mm, 112 mm 5 mm, 6 mm +350 °C 1.2m ±0.2 °C -
RS Stock No. 536-6175
Mfr. Part No.0614 1212
BrandTesto
MYR370.26
Each
units
CTN Immersion, Penetration - 50mm 4mm +120 °C 1.2m ±0.2 °C -
RS Stock No. 720-3770
Mfr. Part No.0563 0104
BrandTesto
MYR444.31
Each
units
NTC Penetration Narrow 106mm 3mm +250 °C - ±0.5 °C -
RS Stock No. 913-2608
Mfr. Part No.0563 0004
BrandTesto
MYR1,283.89
Each
units
Infrared, NTC, Pressure - - - 4 mm, 5 mm +150 (Testo 115i) °C, +250 (Testo 805i) °C - ±0.05 hPa (Testo 510i), ±1.3 (Testo 115i) °C, ±1.5 (Testo 805i) °C -
RS Stock No. 512-0727
Mfr. Part No.0603 1293
BrandTesto
MYR222.16
Each
units
T Immersion, Penetration - 50 mm, 112 mm 4 mm, 5 mm +350 °C - ±0.2 °C -
RS Stock No. 512-0676
Mfr. Part No.0613 1212
BrandTesto
MYR406.34
Each
units
CTN Immersion, Penetration - 50 mm, 115 mm 4 mm, 5 mm +150 °C 1.2m ±0.2 °C -