Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.

The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

How Does an IR Thermometer Work?

Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.

Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

What Type of IR Thermometer Do I Need?

Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.

Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height Dimensions
RS Stock No. 848-1331
Mfr. Part No.TG165
BrandFLIR
MYR2,854.97
Each
units
+380°C Centigrade, Fahrenheit -25°C 24:1 ±1.5 % 0.1 → 0.99 TG165 0.1 °C Yes 150 ms 55mm 94mm 186mm 55 x 94 x 186mm
RS Stock No. 922-8761
Mfr. Part No.TG167
BrandFLIR
MYR1,726.76
Each
units
+380°C Centigrade, Fahrenheit -25°C 24:1 ±1.5 °C - TG167 80 x 60 pixels Yes - 186mm 55mm 94mm 186 x 55 x 94mm
RS Stock No. 922-8759
Mfr. Part No.TG54
BrandFLIR
MYR662.47
Each
units
+650°C Centigrade, Fahrenheit -30°C 24:1 ±1 °C Adjustable TG54 0.1 °C - ≤150 ms - - - -
RS Stock No. 922-8768
Mfr. Part No.TG56
BrandFLIR
MYR920.26
Each
units
+650°C Centigrade, Fahrenheit -30°C 30:1 ±1 °C Adjustable TG56 0.1 °C - ≤150 ms - - - -