Description | Price | Absolute Maximum Current Measurement | Absolute Maximum Power Measurement | Number of Phases | Maximum Voltage | Best Voltage Measurement Accuracy | Best Current Measurement Accuracy | Display Type | Measurement Type | Measurement Standards | Interface Type | Memory Capacity | Power Source | Battery Type | Battery Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
146-2898
Mfr. Part No.1009-752
BrandMegger
|
MYR32,365.72
Each
units
|
6000A | - | 3 | 1000V ac/dc | 0.1 % | 0.1 % | Backlight | - | CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G | Ethernet, USB | 32GB | Battery, Mains | Rechargeable NiMH | 8 h | |
RS Stock No.
146-2899
Mfr. Part No.1009-753
BrandMegger
|
MYR31,909.13
Each
units
|
6000A | - | 3 | 1000V ac/dc | 0.1 % | 0.1 % | Backlight | - | CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G | Ethernet, USB | 32GB | Battery, Mains | Rechargeable NiMH | 8 h |