Digital Positive Pressure Gauges

Providing an alternative to standard analogue test gauges, our digital positive pressure gauges facilitate an economical and portable solution for a multitude of applications including pressure measurement, testing and calibration. A digital pressure gauge can sometimes be referred to as a pressure sensor or just a pressure gauge, this will depend on what the gauge is being used in conjunction with. A digital pressure gauges main purpose is to display the acting pressure in an integrated digital display. Our range of high precision, digitally positive pressure gauges are the perfect solution to use in general industrial applications, field testing and calibration.


Types of digital pressure gauges


Our range of digital pressure gauges feature pressure range readings of -mbar, -bar, bar, mbar and psi, which are all used for measuring hydraulic and pneumatic pressures. Customers can purchase calibrated versions, versions with different connection types and intrinsically safe versions.


Where can a digital pressure gauge be used?


  • Calibration service companies and service industries

  • Measurement and control laboratories

  • In the field and for easy on-site calibration

  • Quality assurance

  • Measuring differential pressure

  • Safety control

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Best Accuracy Pressure Gauge Type Maximum Pressure Measurement Minimum Pressure Measurement Gauge Outside Diameter Connection Size Maximum Operating Temperature Minimum Operating Temperature Interface Type Case Material Model Number p
RS Stock No. 906-9556
Mfr. Part No.DPG-103
MYR1,237.71
Each
units
±0.25 % Bottom Entry 30psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-103
RS Stock No. 906-9566
Mfr. Part No.DPG-109
MYR1,237.71
Each
units
±0.25 % Bottom Entry 1000psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-109
RS Stock No. 906-9550
Mfr. Part No.DPG-105
MYR1,237.71
Each
units
±0.25 % Bottom Entry 100psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-105
RS Stock No. 906-9569
Mfr. Part No.DPG-106
MYR1,312.19
Each
units
±0.25 % Bottom Entry 200psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-106
RS Stock No. 906-9562
Mfr. Part No.DPG-108
MYR1,237.71
Each
units
±0.25 % Bottom Entry 500psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-108
RS Stock No. 906-9575
Mfr. Part No.DPG-110
MYR1,237.71
Each
units
±0.25 % Bottom Entry 3000psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-110