Lamp Testers

A lamp tester is a piece of electronic testing equipment that is used to carry out essential lighting tests. It is a simple and cost-effective way of safely establishing the presence of voltage in lamps and testing filament continuity. strongHow do lamp testers work?/strongGenerally, a a href="/web/c/tools/screwdrivers-screw-extractors/screwdrivers/" target="_self"screwdriver/a is touched to the conductor being tested (for example, a wire in a switch) to establish whether current is flowing through that component. This allows faults to be detected and resolved by tracing the root of the problem.strongTypes of lamp testers/strongTwo of the most common types of lamp tester are two-contact and one-contact testers.strongulliTwo-contact testers:/strong Two-contact lamp testers include an earth wire, so that there is a safe route for the current to flow in the event of a live wire contacting the tester./listrongliOne-contact testers:/strong This type of lamp tester contacts a single side of the circuit under test, and relies on a single wire and current to complete the circuit./li/ul

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Test Frequency Typical Application Battery Type Dimensions Operating Temperature Range Includes Model Number Length Width Depth Weight Maximum Operating Temperature Minimum Operating Temperature Test Voltage
RS Stock No. 819-9757
Mfr. Part No.FLUKE-1000FLT
BrandFluke
MYR1,552.00
Each
units
20kHz Lamp Test, Ballast Test, Non-Contact Voltage, Pin Continuity Test, Ballast-Type Test AA Alkaline 215 x 30 x 65mm - H1000 Holster, 3 Year Warranty Card, Quick Reference Guide, 4 AA Alkaline Batteries 1000FLT - - - 370g +50°C -10°C 3000peak-peak
RS Stock No. 791-5990
Mfr. Part No.MARFL30
BrandMartindale
MYR248.66
Each
units
280kHz Fluorescent Lamps 9V 169 x 40 x 24mm -10 → +50 °C (1) 9 V Battery, (1) Carry Case, (1) Telescopic Antenna, Instructions FL30 169mm 40mm 24mm 109g +50°C -10°C 3000peak-peak