Measuring Sets

Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.

Components of measuring sets

Measuring sets commonly consist of two pieces:

  • Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There's also a depth rod which is used for measuring the depth of holes.
  • Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.

The benefits of measuring sets

The digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Set Contents Maximum Micrometer Measurement Maximum Dial Indicator Measurement Maximum Caliper Measurement Resolution Accuracy Imperial or Metric Material
RS Stock No. 841-2574
BrandRS PRO
MYR458.65
Each
units
Dial Indicator, Magnetic Base - 10mm 100 c/w, 100 a/c - ±0.008 mm Metric -
RS Stock No. 841-2527
BrandRS PRO
MYR570.67
Each
units
Dial Caliper, Micrometer, Rule 25mm - 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 443-0449
BrandRS PRO
MYR908.69
Each
units
Digital Caliper, Micrometer 25mm - 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS Stock No. 398-883
BrandRS PRO
MYR5,295.20
Each
units
47 Piece Steel Gauge - - - - - Metric Ceramic
RS Stock No. 841-2583
BrandRS PRO
MYR953.46
Each
units
Digital Caliper, Digital Indicator, Magnetic Base - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 180-9466
BrandRS PRO
MYR530.78
1 Set
Set(s)
Electronic Caliper, Mechanical Micrometer 25mm - 6 in, 150 mm - - Both -
RS Stock No. 136-3413
BrandRS PRO
MYR536.12
1 Set
Set(s)
Vernier Caliper, External Micrometer 25 mm - 150 mm - - Imperial, Metric -
New
RS Stock No. 226-6250
BrandRS PRO
MYR578.70
Each
units
1 x Magnetic Base-MB-1, 1 x Plunger Digital Indicator, 25mm / 1” Travel - - - 0.01 mm ±0.02 mm Metric -
RS Stock No. 724-3762
Mfr. Part No.DY6535
BrandStarrett
MYR1,250.52
Each
units
Dial Caliper, Micrometer, Rule 25mm - 150mm - - Metric Steel