Dial Indicators

Dial Indicators are measuring devices used in mechanical and industrial applications. They are designed to measure in vertical or horizontal positions and typically used to measure clearances, tolerance, and variation in tolerance of machined parts to ensure accuracy. Our offer includes analog or digital dials with imperial (in) and metric (mm) measurements.

Types of Dial Indicators

Plunger Dial Indicator

A plunger dial Indicator works by measuring the upward pressure detected at the point of contact and multiplied through a sequence of gears and levers produce readings on the face of the dial.

Dial Test Indicator

A dial test indictor is constructed from the following, a circular body, indicating hand, a revolution counter, a graduated scale, and a spindle with a contact point. Commonly used for setting up lathes and vice calibration.

Why Choose RS Components for Dial Indicators?

We support engineers with high-quality products and technical support. Our comprehensive range of dial indicators has been sourced from leading brands such as; Facom, Mahr, Mitutoyo, and RS PRO.

Applications

Dial indicators are used by mechanical engineers in applications such as;

  • Mechanical workshops
  • Precision machine shops
  • Lathe workshops

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Maximum Measurement Accuracy Resolution SPC Data Output Zero Resettable Measurement Range Imperial or Metric Metric-Imperial Conversion Battery Operated
RS Stock No. 841-2552
BrandRS PRO
MYR192.36
Each
units
0.5in ±0.008 mm 0.001 in - - Maximum of 0.5 in Imperial - -
RS Stock No. 841-2559
BrandRS PRO
MYR211.00
Each
units
1in ±0.008 mm 0.001 in - - Maximum of 1 in Imperial - -
RS Stock No. 841-2565
BrandRS PRO
MYR347.62
Each
units
1 in, 25mm ±0.02 mm 0.01 mm - Yes 0 → 25 mm Both - Yes
RS Stock No. 841-2568
BrandRS PRO
MYR342.67
Each
units
25mm ±0.008 mm 0.01 mm - - 0 → 25 mm Metric - -
RS Stock No. 705-1235
BrandRS PRO
MYR17.42
Each
units
- - - - - - - - -
RS Stock No. 841-2555
BrandRS PRO
MYR211.00
Each
units
25mm 0.01 in 0.01 mm - - Maximum of 1 in Imperial - -
RS Stock No. 614-1444
BrandRS PRO
MYR290.37
Each
units
- - 0.01 mm - - - Metric - -
RS Stock No. 841-2543
BrandRS PRO
MYR192.36
Each
units
0.5in ±0.008 mm 0.001 in - - Maximum of 0.5 in Imperial - -
RS Stock No. 841-2561
BrandRS PRO
MYR199.94
Each
units
10mm ±0.008 mm 0.01 mm - - 0 → 10 mm Metric - -
RS Stock No. 724-4030
BrandRS PRO
MYR824.97
Each
units
12.5mm ±0.005 mm 0.001 mm - Yes Maximum of 12.5 mm Both Yes Yes
RS Stock No. 180-9468
BrandRS PRO
MYR1,890.76
Each
units
100mm - 0.01 mm - Yes 0 → 100 mm Metric - -
RS Stock No. 724-4036
BrandRS PRO
MYR1,190.02
Each
units
12.7mm ±0.015 mm 0.005 mm - Yes 0 → 12.7 mm Both Yes Yes
RS Stock No. 180-9467
BrandRS PRO
MYR600.18
Each
units
1mm - 0.001 mm - - 0 → 1 mm Metric - -
RS Stock No. 123-0921
BrandRS PRO
MYR700.26
Each
units
50mm 0.045 mm FSD 0.01 mm - - 0 → 50 mm Metric - -
RS Stock No. 123-0920
BrandRS PRO
MYR237.30
Each
units
5mm 0.005 mm - - - 0 → 5 mm Metric - -
RS Stock No. 397-6629
Mfr. Part No.2046S
BrandMitutoyo
MYR384.06
Each
units
10mm ±12 μm 0.01 mm - - 10 mm Metric - -
RS Stock No. 833-6439
Mfr. Part No.543-782
BrandMitutoyo
MYR1,014.68
Each
units
+12.7mm 0.02 mm 0.01 mm - Yes - Both - -
RS Stock No. 353-3733
Mfr. Part No.543-391B
BrandMitutoyo
MYR2,239.14
Each
units
12.7mm ±0.003 mm 0.001 mm Yes Yes 0 → 12.7 mm Both Yes Yes
RS Stock No. 397-6613
Mfr. Part No.513-404-10E
BrandMitutoyo
MYR652.82
Each
units
0.8mm ±0.008 mm 0.01 mm - - ±0.8 mm Metric - -
RS Stock No. 266-2745
Mfr. Part No.543-782
BrandMitutoyo
MYR901.58
Each
units
0.5in ±0.0008 in 0.0005 in Yes Yes 0 → 0.5 in Both Yes Yes