Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 905-5876
Mfr. Part No.0590 7552
BrandTesto
MYR953.03
Each
units
1000V Yes CAT 3 1000 V, CAT 4 600 V LCD - IP64 - - Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C
RS Stock No. 905-5872
Mfr. Part No.0590 7551
BrandTesto
MYR773.22
Each
units
600V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LCD - IP64 - - Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C
RS Stock No. 905-5866
Mfr. Part No.0590 7501
BrandTesto
MYR262.90
Each
units
690V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LED - IP64 - - Battery 270 x 65 x 35mm 119g 35mm 270mm +50°C
RS Stock No. 905-5879
Mfr. Part No.0590 7503
BrandTesto
MYR557.43
Each
units
690V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LCD, LED - IP64 - - Battery 270 x 70 x 35mm 243g 35mm 270mm +50°C
RS Stock No. 905-5860
Mfr. Part No.0590 7502
BrandTesto
MYR401.59
Each
units
690V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LED - IP64 - - Battery 270 x 70 x 35mm 243g 35mm 270mm +50°C