Cable Tracers & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Display Type Cable Detection Depth Meter Type Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature Minimum Safe Working Voltage
RS Stock No. 788-4587
Mfr. Part No.RSCD1000
BrandMartindale
MYR2,661.45
Each
units
LCD 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m Cable Tracer CAT III 300 V, CAT III 600 V - 9V, AAA Battery 1.5V Alkaline Battery (6), 9V Alkaline Battery, Bag , Earthing Rod, Instructions, TL47 60Hz +40°C 400V 50 Hz 0°C 12V
RS Stock No. 719-0898
Mfr. Part No.RSFD550
BrandMartindale
MYR573.65
Each
units
LED 10cm Fuse Finder CAT III 300 V - 9V Battery Battery, Receiver, Transmitter 70Hz +40°C 230V 30 Hz -10°C -
RS Stock No. 719-0908
Mfr. Part No.FD650
BrandMartindale
MYR880.48
Each
units
LED 10cm Fuse Finder CAT III 300 V - 9V Battery, Mains Receiver, Transmitter 70Hz +40°C 600V 30 Hz -10°C 40V