Gas Detectors

p>A gas detector can also be known as a gas analyser, gas meter or gas leak detector. Their main function is to alarm you if there are any hazardous gas leaks, oxygen depletion or other emissions (combustible,flammable and toxic gases) in the area.


Why would you need a gas detector?


Gas detection is an important part of home safety and essential part of commercial and industrial safety systems and provides you with 24/7 monitoring. Gas detectors can come as hand -held portable devices or can be fixed or mounted to walls and ceilings. Most gas detectors are battery operated for safety, so important to check the battery life and do regular maintenance checks.


How do they work?


Within the gas detector, there is a sensor that will measure and monitor the concentration of certain hazardous gases that are in the air, If the gases are detected above a certain level which the sensor is set to then it will trigger an alarm to warn people to evacuate the area. The alarms may be a loud alarm or it may set a strobe light off, or it could do both of these, The gas detector could also send a signal to the building operations department in industrial/ commercial buildings so people are aware of the danger even if they are not in the affected area.


Common Combustible Gases


  • Carbon Monoxide

  • Chlorine

  • Carbon Dioxide

  • Ammonia Hydrogen Sulphide

  • Methane

  • Nitrogen Dioxide

  • Butane Gas

What do they detect?


Gas detectors are categorized by the type of gas they detect. Within this broad range, they are further defined by the technology they use: catalytic and infrared sensors detect combustible gases and electrochemical and metal oxide semiconductor technologies generally detect toxic gases.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Gases Detected Accuracy Response Time Application ATEX Approval Meter Type Display Type Audible Alarm Visual Alarm Power Source Battery Type Battery Life Dimensions Weight
RS Stock No. 122-5522
Mfr. Part No.T4-HOZA/RS
BrandCrowcon
MYR2,365.05
Each
units
Hydrogen Sulphide, Oxygen - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
RS Stock No. 122-5520
Mfr. Part No.T4-HOCA/RS
BrandCrowcon
MYR2,677.70
Each
units
Carbon Monoxide, Hydrogen Sulphide, Oxygen - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
RS Stock No. 122-5523
Mfr. Part No.T4-ZOCA/RS
BrandCrowcon
MYR2,627.83
Each
units
- - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
RS Stock No. 122-5524
Mfr. Part No.T4-ZOZA/RS
BrandCrowcon
MYR1,991.29
Each
units
Oxygen - - Industrial Yes Handheld LED Yes Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g
RS Stock No. 708-7751
Mfr. Part No.GS-AZ-B-001-G
BrandCrowcon
MYR1,733.02
Each
units
Hydrogen Sulphide - 20 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 2 yr 90 x 48 x 24mm 118g
RS Stock No. 708-7742
Mfr. Part No.GS-AG-B-039-G
BrandCrowcon
MYR1,686.97
Each
units
Oxygen - 10 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Non rechargeable Lithium 2 yr 90 x 48 x 24mm 129g
RS Stock No. 708-7732
Mfr. Part No.T3-AGAAZZZZ-A-001-Z
BrandCrowcon
MYR2,416.38
Each
units
Carbon Monoxide, Flammable, Oxygen - 10 (Oxygen) s, 20 (Flammable) s - - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 16 h 114 x 71 x 48mm 295g
RS Stock No. 708-7754
Mfr. Part No.GS-AY-B-001-G
BrandCrowcon
MYR1,925.58
Each
units
Carbon Monoxide - 20 s Hazardous Area Worker Protection - Personal LCD - Backlit Yes Yes Battery Rechargeable Lithium-Ion 2 yr 90 x 48 x 24mm 139g