Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Read more Read less

Filters

Viewing 1 - 20 of 103 products
Results per page
Description Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS Stock No. 2508750810
Mfr. Part No.7991K10
BrandEaton
MYR136.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508750545
Mfr. Part No.7992K10
BrandEaton
MYR116.31
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508750595
Mfr. Part No.8370K107
BrandEaton
MYR53.26
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808420
Mfr. Part No.8500K1
BrandEaton
MYR107.86
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508748047
Mfr. Part No.7580K7
BrandEaton
MYR16.63
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508811628
Mfr. Part No.8530K1
BrandEaton
MYR82.82
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747381
Mfr. Part No.7301K38
BrandEaton
MYR75.99
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747404
Mfr. Part No.7312K38
BrandEaton
MYR87.08
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808256
Mfr. Part No.8501K19
BrandEaton
MYR170.07
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508811634
Mfr. Part No.8530K2
BrandEaton
MYR63.90
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808442
Mfr. Part No.8500K4
BrandEaton
MYR86.30
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747505
Mfr. Part No.7560K5
BrandEaton
MYR30.30
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747577
Mfr. Part No.7580K4
BrandEaton
MYR18.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747369
Mfr. Part No.7300K38
BrandEaton
MYR56.22
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808515
Mfr. Part No.8502K1
BrandEaton
MYR232.40
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508747448
Mfr. Part No.7500K14
BrandEaton
MYR16.91
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808228
Mfr. Part No.8501K11
BrandEaton
MYR155.18
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808262
Mfr. Part No.8501K3
BrandEaton
MYR147.50
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508811640
Mfr. Part No.8530K4
BrandEaton
MYR66.25
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508808509
Mfr. Part No.8532K4
BrandEaton
MYR206.75
Each
units
- - - - - - - - - - - - - -