Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 785-6406
Mfr. Part No.434111025826
MYR2.50
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm White Tactile 6mm 3.8mm 6 x 3.8 x 5mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6437
Mfr. Part No.434123043816
MYR2.50
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 4.7mm 3.5mm 6 x 3.5 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6305
Mfr. Part No.430476043716
MYR2.45
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 0.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6239
Mfr. Part No.430156043736
MYR2.13
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.9mm Pink Tactile 6.5mm 6.2mm 6.2 x 6.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6295
Mfr. Part No.430473031826
MYR6.00
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.1mm White Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6412
Mfr. Part No.434113025826
MYR2.93
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm White Tactile 6mm 3.8mm 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6462
Mfr. Part No.436351045816
MYR2.54
Each
units
Single Pole Single Throw (SPST) Solder Momentary 2.6mm White Tactile 4.7mm 4.5mm 4.5 x 4.7mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6308
Mfr. Part No.430476073716
MYR2.50
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6368
Mfr. Part No.431181008816
MYR6.10
Each
units
Single Pole Single Throw (SPST) Solder Momentary - - - 5mm 5mm 5 x 5 x 0.8mm - Surface Mount 20 mA - 160 g
RS Stock No. 785-6428
Mfr. Part No.434121025816
MYR9.30
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 6mm 3.8mm 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6475
Mfr. Part No.440GS67082622
MYR44.07
Each
units
Single Pole Single Throw (SPST) Solder Momentary 4.15mm Clear Tactile 12mm 12mm 12 x 12mm Yes Through Hole 50 mA @ 12 V dc - 220 g
RS Stock No. 785-6465
Mfr. Part No.436353045816
MYR2.45
Each
units
Single Pole Single Throw (SPST) Solder Momentary 2.6mm White Tactile 4.7mm 4.5mm 4.5 x 4.7mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6370
Mfr. Part No.431183008816
MYR5.54
Each
units
Single Pole Single Throw (SPST) Solder Momentary - - - 5mm 5mm 5 x 5 x 0.8mm - Surface Mount 20 mA - 160 g
RS Stock No. 785-6324
Mfr. Part No.430456085736
MYR3.05
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Pink Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6302
Mfr. Part No.430476085716
MYR3.20
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS Stock No. 785-6409
Mfr. Part No.434111043826
MYR2.50
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm White Tactile 6mm 3.5mm 6 x 3.8 x 4.3mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6318
Mfr. Part No.430466085726
MYR3.58
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm White Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6320
Mfr. Part No.430456073736
MYR4.47
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Pink Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS Stock No. 785-6213
Mfr. Part No.430152050826
MYR2.54
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.6mm White Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6311
Mfr. Part No.430466043726
MYR4.00
Each
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 0.8mm White Button 12.5mm 12mm 12 x 12.5mm - Surface Mount 50 mA @ 12 V dc - 260 g