Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 917-4217
Mfr. Part No.SKSUAAE010
MYR2.299
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 1.35mm Grey Button 5.4mm 5.3mm 5.4 x 5.3mm - Surface Mount 50 mA IP67 3.5 N
RS Stock No. 758-1963
Mfr. Part No.SKHHDTA010
MYR1.986
Each (In a Box of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13mm Black Stem - - 6 x 6 x 13mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 464-5225
Mfr. Part No.SKRPACE010
MYR1.316
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.7mm Silver Button - - - - - 50 mA @ 16 V dc - 2.55 N
RS Stock No. 917-4080
Mfr. Part No.SKRTLAE010
MYR1.882
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.84mm White Button 4.5mm 3.4mm 4.5 x 3.4mm - Surface Mount 50 mA - 1.6 N
RS Stock No. 917-3911
Mfr. Part No.SKSTAAE010
MYR3.686
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Grey Button 8.5mm 8.5mm 8.5 x 8.5mm - Surface Mount 50 mA - 4 N
RS Stock No. 758-1972
Mfr. Part No.SKHHDUA010
MYR1.986
Each (In a Box of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13mm Grey Stem - - 6 x 6 x 13mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-3977
Mfr. Part No.SKRBAKE010
MYR1.061
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Black Button 4.8mm 4.8mm 4.8 x 4.8mm - Surface Mount 50 mA - 3.5 N
RS Stock No. 758-1925
Mfr. Part No.SKHHALA010
MYR1.019
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Grey Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-3863
Mfr. Part No.SKQKAKD010
MYR2.698
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 5.8mm Grey Button 6.6mm 6.6mm 6.6 x 6.6mm - Through Hole 50 mA - 1.57 N
RS Stock No. 917-3794
Mfr. Part No.SKQYACE010
MYR2.537
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Black Button 6.1mm 3.7mm 6.1 x 3.7mm - Surface Mount 50 mA - 0.98 N
RS Stock No. 336-6909
Mfr. Part No.SKHHAP
MYR1.03
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Latching 6mm Grey Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-4087
Mfr. Part No.SKRPABE010
MYR1.264
Each (In a Bag of 10)
units
SPST-NO Surface Mount - 0.7mm Black Button - - - - - 50 mA - 1.57 N
RS Stock No. 917-3889
Mfr. Part No.SKHWAPA010
MYR2.537
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) PC Pin Momentary 1.4mm Grey Button 6mm 6mm 6 x 6mm - Snap-In 50 mA - 1.57 N
RS Stock No. 123-9632
Mfr. Part No.SKHCBEA010
MYR2.888
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 3mm Black Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 336-7069
Mfr. Part No.SKHLAC
MYR1.794
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 758-2063
Mfr. Part No.SKQGABE010
MYR1.882
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 119-2037
Mfr. Part No.SKHCBEA010
MYR3.10
Each (In a Pack of 5)
units
SPST-NO Through Hole - 0.8mm Black Button - - 12 x 12 x 7.6mm - - 5 mA @ 12 V dc - 1.27 N
RS Stock No. 917-3933
Mfr. Part No.SKQMBBE010
MYR2.138
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 1.5mm Black Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 1.57 N
RS Stock No. 917-3918
Mfr. Part No.SKHUAKE010
MYR2.857
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.5mm Green Button 6.2mm 6.3mm 6.2 x 6.3 x 2.5mm - Surface Mount 50 mA - 0.98 N
RS Stock No. 758-1938
Mfr. Part No.SKHHAKA010
MYR1.019
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N