Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS Stock No. 787-4855
Mfr. Part No.OS102011MA1QN1
BrandC & K
MYR2.14
Each
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA@ 12 V dc - PC Terminal Slide 8.6mm 4.4mm 4.7mm 8.6 x 4.4 x 4.7mm 20mΩ 10000Cycles Polyacetal
RS Stock No. 175-9703
Mfr. Part No.S602031SS03Q
BrandC & K
MYR25.96
Each
units
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac - Solder Slide - - - - 10mΩ - Nylon
RS Stock No. 787-4864
Mfr. Part No.OS102011MS2QN1
BrandC & K
MYR2.32
Each
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA @ 12 V dc - PC Terminal Slide - - - - 20mΩ 10000Cycles Polyacetal
RS Stock No. 249-3000
Mfr. Part No.LP82C21T203Q
BrandC & K
MYR51.44
Each
units
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac - Solder Slide - - - - 10mΩ - Glass Fibre Reinforced Acetal
RS Stock No. 161-7328
Mfr. Part No.1101M1S3ZQE2
BrandC & K
MYR15.52
Each
units
Single Pole Double Throw (SPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc - Solder Slide - - - - 10mΩ - Nylon
RS Stock No. 793-1504
Mfr. Part No.AYZ0202AGRLC
BrandC & K
MYR6.64
Each
units
Double Pole Double Throw (DPDT) PCB On-On-On 100 mA @ 12 V dc - PC Terminal Slide - - - - 80mΩ 10000Operations Glass Fibre Reinforced Nylon
RS Stock No. 793-1721
Mfr. Part No.PCM12SMTR
BrandC & K
MYR5.14
Each
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA @ 6 V dc - PC Terminal Slide - - - - 70mΩ 10000Cycles Nylon
RS Stock No. 175-9674
Mfr. Part No.S202031MS02Q
BrandC & K
MYR21.36
Each
units
Double Pole Double Throw (DPDT) PCB - 6 A @ 250 V ac - Through Hole Slide - - - - 10mΩ - Nylon
RS Stock No. 153-4121
Mfr. Part No.JS102011SAQN
BrandC & K
MYR1,960.47
1 Reel of 1000
Reel(s)
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Gull Wing Slide 9mm 3.6mm 3.5mm 9 x 3.6 x 3.5mm 70mΩ - Nylon
RS Stock No. 793-1507
Mfr. Part No.AYZ0102AGRLC
BrandC & K
MYR4.03
Each
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc - PC Terminal Slide - - - - 80mΩ 10000Operations Glass Fibre Reinforced Nylon
RS Stock No. 153-4127
Mfr. Part No.JS203011SCQN
BrandC & K
MYR2.063
Each (On a Reel of 900)
units
DP3T Through Hole On-On-On 300 mA - Pc Pin Slide 13mm 3.6mm 3.5mm 13 x 3.6 x 3.5mm 70mΩ - Nylon
RS Stock No. 249-3038
Mfr. Part No.LP82C31T203DQ
BrandC & K
MYR35.96
Each
units
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac - Solder Slide - - - - 10mΩ - Glass Fibre Reinforced Acetal
RS Stock No. 153-4123
Mfr. Part No.JS202011AQN
BrandC & K
MYR1.964
Each (In a Tray of 900)
units
Double Pole Double Throw (DPDT) Through Hole Latching 300 mA - Pc Pin Slide 9mm - 3.5mm - 70mΩ - Nylon
RS Stock No. 153-4122
Mfr. Part No.JS102011SCQN
BrandC & K
MYR2,698.50
1 Reel of 1000
Reel(s)
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Gull Wing Slide 8.5mm 3.5mm 3.5mm 8.5 x 3.5 x 3.5mm 70mΩ - Nylon
RS Stock No. 155-8182
Mfr. Part No.1101M2S6CQD2
BrandC & K
MYR22.807
Each (In a Pack of 50)
units
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc - Through Hole Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Nylon
RS Stock No. 155-8904
Mfr. Part No.1101M1S3ZQE3
BrandC & K
MYR17.94
Each
units
Single Pole Double Throw (SPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc - Solder Lug Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Nylon
RS Stock No. 176-9450
Mfr. Part No.SS-12D07-VG 4 NS GA PA
BrandC & K
MYR1,563.64
1 Bag of 1000
Bag(s)
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Standard 8.6mm 4.3mm 4.7mm 8.6 x 4.3 x 4.7mm 30mΩ - POM
RS Stock No. 154-3592
Mfr. Part No.OS203011MS1QP1
BrandC & K
MYR4.232
Each (In a Pack of 5)
units
DP3T Through Hole On-On-On 300 mA - Pc Pin Slide 12.6mm 6.8mm 8.7mm 12.6 x 6.8 x 8.7mm 20mΩ 10000Cycles POM
RS Stock No. 155-8923
Mfr. Part No.1101M2S3AQE2
BrandC & K
MYR23.08
Each
units
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Nylon
RS Stock No. 154-2583
Mfr. Part No.JS203011SCQN
BrandC & K
MYR2.236
Each (In a Pack of 5)
units
DP3T Through Hole On-On-On 300 mA - Pc Pin Slide 13mm 3.6mm 3.5mm 13 x 3.6 x 3.5mm 70mΩ - Nylon