Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS Stock No. 428-9774
Mfr. Part No.MS-12AAP1
MYR30.87
Each
units
Single Pole Double Throw (SPDT) PCB Latching 3 A@ 250 V ac - Solder - - - - - 10mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 428-9780
Mfr. Part No.MS-13AAP1
MYR32.69
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On - - Solder - - - - - 10mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 428-9869
Mfr. Part No.MS-12AAB1
MYR31.20
Each
units
Single Pole Double Throw (SPDT) PCB Latching 3 A@ 250 V ac - Solder - - - - - 10mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 428-9954
Mfr. Part No.SS-22SDP2
MYR7.95
Each
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Polyacetal
RS Stock No. 125-1856
Mfr. Part No.MS22AFW01
MYR34.11
Each
units
Double Pole Double Throw (DPDT) Panel Mount Latching 3 A @ 250 V ac, 6 A @ 125 V ac - Solder Lug Top - - - 19.6 x 11.4 x 11.5mm 10mΩ - Glass Fibre Reinforced PBT Resin
RS Stock No. 428-9673
Mfr. Part No.MS-12AAS1
MYR31.48
Each
units
Single Pole Double Throw (SPDT) PCB Latching 3 A@ 250 V ac - Solder - - - - - 10mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 125-1847
Mfr. Part No.CS12ANW03
MYR7.298
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) PCB Latching 3 A - Straight PC Pin Narrow 14mm 7mm 11.5mm 14 x 7 x 11.5mm 10mΩ - Glass Fibre Reinforced PA
RS Stock No. 125-1862
Mfr. Part No.SS12SDH4
MYR11.824
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA - Solder Side 10.2mm 6.5mm 5mm 10.2 x 6.5 x 5mm 20mΩ - Polyamide
RS Stock No. 428-9948
Mfr. Part No.SS-12SDP2
MYR6.72
Each
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Polyacetal
RS Stock No. 125-1848
Mfr. Part No.CS22BNW03
MYR17.056
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) PCB Latching 3 A - Straight PC Pin Wide 14mm 11.8mm 12.7mm 14 x 11.8 x 12.7mm 10mΩ - Glass Fibre Reinforced PA
RS Stock No. 125-1870
Mfr. Part No.SS22SDP4
MYR15.538
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA - Solder Top 10.2mm 6.54mm 6.5mm 10.2 x 6.54 x 6.5mm 20mΩ - Polyamide
RS Stock No. 125-1857
Mfr. Part No.MS22ANW03
MYR18.82
Each
units
Double Pole Double Throw (DPDT) PCB Latching 3 A @ 250 V ac, 6 A @ 125 V ac - Straight PC Pin Top - - - 12.7 x 11.4 x 12.7mm 10mΩ - Glass Fibre Reinforced PBT Resin
RS Stock No. 125-1864
Mfr. Part No.SS12SDP4
MYR11.824
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA - Solder Top 10.2mm 4mm 6.5mm 10.2 x 4 x 6.5mm 20mΩ - Polyamide
RS Stock No. 197-965
Mfr. Part No.SS3-12SAH4
MYR11.92
Each
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 28 V ac/dc - Through Hole Slide - - - - 50mΩ 10000Operations PPS
RS Stock No. 428-9960
Mfr. Part No.SS-12SDH2
MYR5.46
Each
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Polyacetal
RS Stock No. 428-9796
Mfr. Part No.MS-22AAP1
MYR33.33
Each
units
Double Pole Double Throw (DPDT) PCB Latching - - Solder - - - - - 10mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 125-1858
Mfr. Part No.MS-22BAH1
MYR47.57
Each
units
Double Pole Double Throw (DPDT) Bracket Mount Latching 3 A @ 250 V ac, 6 A @ 125 V ac - Right Angle PC Pin Side 12.7mm - 11.4mm - 10mΩ - Glass Fibre Reinforced PBT Resin
RS Stock No. 428-9623
Mfr. Part No.AS-13AH
MYR15.47
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 100 mA @ 28 V ac/dc - Through Hole Slide - - - - 50mΩ 50000Operations Glass Fibre Reinforced PA
RS Stock No. 428-9724
Mfr. Part No.MS-12AAG4
MYR30.34
Each
units
Single Pole Double Throw (SPDT) PCB Latching - - Solder - - - - - 20mΩ 100000Operations Glass Fibre Reinforced PBT Resin
RS Stock No. 429-0005
Mfr. Part No.SS-22SBP2
MYR8.73
Each
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Polyamide