Description | Price | Contact Configuration | Series | Contact Current Rating | Number of Switch Positions | Number of Contacts | Voltage Rating | Output Coding | Depth | Width | Diameter | Dimensions | Mounting Type | Mounting Hole Size | Terminal Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
428-9500
Mfr. Part No.MR-K112
BrandNKK Switches
|
MYR54.07
Each
units
|
SP12T | - | 0.1 → 100 mA | 2 → 12 | 1 | - | - | - | - | 12mm | 12 x 25.6mm | Panel Mount | 6.35 mm | Through Hole | |
RS Stock No.
428-9459
Mfr. Part No.MR-A112
BrandNKK Switches
|
MYR56.04
Each
units
|
SP12T | - | 250 mA | 2 → 12 | 1 | 125V ac | - | - | - | 16mm | 16 x 32mm | Panel Mount | 6.35 mm | Through Hole | |
RS Stock No.
428-9487
Mfr. Part No.MR-F112
BrandNKK Switches
|
MYR52.94
Each
units
|
SP12T | - | 0.1 → 100 mA | 2 → 12 | 1 | - | - | - | - | 14mm | 14 x 8.2mm | PCB | 0.8 mm | Through Hole | |
RS Stock No.
354-3926
Mfr. Part No.MRX-108
BrandNKK Switches
|
MYR71.32
Each
units
|
SP | - | 1 A @ 30 V dc, 2 A @ 125 V ac | 7 | 1 | 30 V dc, 125 V ac | - | 14mm | 14mm | - | - | PCB | - | Through Hole | |
RS Stock No.
195-9351
Mfr. Part No.MRY106G
BrandNKK Switches
|
MYR187.82
Each
units
|
SP6T | MR | 0.4 A | 2-6 | 1 | 28V | - | - | - | - | - | - | - | Solder | |
RS Stock No.
197-915
Mfr. Part No.FR01-AR16PB-ST
BrandNKK Switches
|
MYR33.90
Each
units
|
- | - | 100 mA | 16 | - | 5V dc | Hexadecimal | 11mm | 11.6mm | - | 11.6 x 11 x 28.05mm | PCB | 0.8 → 1 mm | Through Hole | |
RS Stock No.
197-858
Mfr. Part No.FR01-AC10PB-ST
BrandNKK Switches
|
MYR34.91
Each
units
|
- | - | 100 mA | 10 | - | 5V dc | Decimal Complement | 11mm | 11.6mm | - | 11.6 x 11 x 28.05mm | PCB | 0.8 → 1 mm | Through Hole | |
RS Stock No.
125-1881
Mfr. Part No.FR01KR16H-S
BrandNKK Switches
|
MYR16.86
Each (In a Pack of 5)
units
|
- | - | 100 mA | 16 | - | 5 V dc, 50 V dc | Hexadecimal | 10.25mm | 10mm | - | 10 x 10.25 x 10mm | Through Hole | - | Solder | |
RS Stock No.
197-729
Mfr. Part No.ND3-FR10P-TP
BrandNKK Switches
|
MYR22.44
Each
units
|
- | - | 100 mA | 10 | - | 5V dc | Decimal | 7.92mm | 8.12mm | - | 8.12 x 7.92 x 5.6mm | PCB | - | Through Hole | |
RS Stock No.
197-892
Mfr. Part No.FR01-AR10PB-ST
BrandNKK Switches
|
MYR28.05
Each
units
|
- | - | 100 mA | 10 | 10 | - | BCD | 11mm | 11.6mm | - | 11.6 x 11 x 11.95mm | PCB | - | Through Hole | |
RS Stock No.
428-9516
Mfr. Part No.MR-K206
BrandNKK Switches
|
MYR85.20
Each
units
|
DP6T | - | 0.1 → 100 mA | 2 → 6 | 2 | - | - | - | - | 12mm | 12 x 25.6mm | Panel Mount | 6.35 mm | Through Hole | |
RS Stock No.
125-1877
Mfr. Part No.FR01FR16P-S
BrandNKK Switches
|
MYR14.578
Each (In a Pack of 5)
units
|
- | - | 100 mA | 16 | - | 5 V dc, 50 V dc | Hexadecimal | 10mm | 10mm | - | 10 x 10 x 3.8mm | Through Hole | - | Solder | |
RS Stock No.
197-909
Mfr. Part No.FR01-AR16HB-ST
BrandNKK Switches
|
MYR39.63
Each
units
|
- | - | 100 mA | 16 | - | 5V dc | Hexadecimal | 11mm | 11.6mm | - | 11.6 x 11 x 28.05mm | PCB | 0.8 → 1 mm | Through Hole | |
RS Stock No.
125-1880
Mfr. Part No.FR01KR10P-S
BrandNKK Switches
|
MYR11.56
Each (In a Pack of 5)
units
|
- | - | 100 mA | 10 | - | 5 V dc, 50 V dc | BCD | 10mm | 10mm | - | 10 x 10 x 10.8mm | Through Hole | - | Solder | |
RS Stock No.
428-9572
Mfr. Part No.HS-13X
BrandNKK Switches
|
MYR28.43
Each
units
|
SP | - | 3 A @ 250 V ac, 5 A @ 30 V dc, 6 A @ 125 V ac | 2 | 1 | 30 V dc, 250 V ac | - | - | - | - | - | Panel Mount | - | Solder | |
RS Stock No.
354-3948
Mfr. Part No.MRY-106
BrandNKK Switches
|
MYR70.64
Each
units
|
SP | - | 0.1 → 100 mA @ 20 mV → 28 V, 2 A @ 30 V dc, 3 A @ 125 V ac | 5 | 1 | 30 V dc, 125 V ac | - | 14mm | 14mm | - | - | PCB | - | Solder | |
RS Stock No.
125-1884
Mfr. Part No.FR02FR10P-S
BrandNKK Switches
|
MYR15.166
Each (In a Pack of 5)
units
|
- | - | 100 mA | 10 | - | 5 V dc, 50 V dc | BCD | 10mm | 10mm | - | 10 x 10 x 3.9mm | Surface Mount | - | Solder | |
RS Stock No.
428-9588
Mfr. Part No.HS-13Y
BrandNKK Switches
|
MYR33.19
Each
units
|
SP | - | 3 A @ 250 V ac, 5 A @ 30 V dc, 6 A @ 125 V ac | 3 | 1 | 30 V dc, 250 V ac | - | - | - | - | - | Panel Mount | - | Solder | |
RS Stock No.
428-9522
Mfr. Part No.MR-B12B4
BrandNKK Switches
|
MYR46.43
Each
units
|
SPDT | - | 0.1 → 100 mA @ 20 mV → 28 V | - | 1 | 28 V ac, 28 V dc | - | 14.5mm | 15.74mm | - | - | PCB | - | Through Hole | |
RS Stock No.
428-9550
Mfr. Part No.MR-B14B4
BrandNKK Switches
|
MYR39.62
Each
units
|
SP3T | - | 0.1 → 100 mA | 3 | 1 | - | - | 15.74mm | 14.5mm | - | 14.5 x 15.74 x 28mm | PCB | 1 mm | Through Hole |