Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 168 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 173-8524
Mfr. Part No.59-113
BrandITW
MYR30.875
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Green 125V ac Round Solder
RS Stock No. 321-256
Mfr. Part No.59-113
BrandITW
MYR34.30
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Green 125V ac Round Solder
RS Stock No. 144-8534
Mfr. Part No.59-113
BrandITW
MYR30.875
Each (In a Tray of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Green 125V ac Round Solder
RS Stock No. 322-057
Mfr. Part No.59-114
BrandITW
MYR36.87
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 White 125V ac Square Solder
RS Stock No. 173-8527
Mfr. Part No.59-114
BrandITW
MYR31.742
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 White 125V ac Dome Solder
RS Stock No. 173-8585
Mfr. Part No.59-112
BrandITW
MYR38.627
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 350-298
Mfr. Part No.76-9113/439088
BrandITW
MYR53.81
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Green 250V ac Round Solder
RS Stock No. 321-234
Mfr. Part No.59-112
BrandITW
MYR44.05
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 173-8522
Mfr. Part No.59-116
BrandITW
MYR33.732
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Blue 125V ac Round Solder
RS Stock No. 205-2390
Mfr. Part No.59-900089
BrandITW
MYR47.96
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 100 mA @ 50 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 198-236
Mfr. Part No.49-59112
BrandITW
MYR62.56
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 16 (Dia.)mm 16mm 400 mA @ 32 V ac Clear 49-59 IP67 Red 250V ac Round Wire Lead
RS Stock No. 173-8538
Mfr. Part No.59-900089
BrandITW
MYR43.092
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 240-1231
Mfr. Part No.76-9512/4044
BrandITW
MYR103.42
Each
units
Momentary SP-NO/NC Panel Mount - 30.1mm 30.1mm 10 A @ 250 V ac - - IP67 Silver - Round Solder
RS Stock No. 173-8539
Mfr. Part No.76-9512/4044
BrandITW
MYR95.418
Each (In a Box of 25)
units
Momentary Single Pole Double Throw (SPDT) Panel Mount - 32 (Dia.)mm 32mm 10 A @ 250 V ac Clear 76-95 IP67 Silver 250V ac Round Solder
RS Stock No. 322-079
Mfr. Part No.59-214
BrandITW
MYR37.80
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 White 125V ac Square Solder
RS Stock No. 248-8907
Mfr. Part No.59-512
BrandITW
MYR35.73
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Dome Solder
RS Stock No. 350-327
Mfr. Part No.76-9116/439088
BrandITW
MYR57.44
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Black 250V ac Round Solder
RS Stock No. 173-8528
Mfr. Part No.59-214
BrandITW
MYR32.956
Each (In a Box of 50)
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 White 125V ac Square Solder
RS Stock No. 173-8580
Mfr. Part No.76-9420/439088R
BrandITW
MYR65.151
Each (In a Box of 30)
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22 (Dia.)mm 22mm 10 A @ 250 V ac Clear 76-94 IP67 Red 250V ac Round Solder
RS Stock No. 173-8521
Mfr. Part No.76-9410/439088R
BrandITW
MYR82.134
Each (In a Box of 30)
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22 (Dia.)mm 22mm 10 A @ 250 V ac Clear 76-94 IP67 Red 250V ac Round Solder