Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 97 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 913-1756
Mfr. Part No.FL13NR
BrandEOZ
MYR27.53
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Red 5V Round Plug In
RS Stock No. 690-3264
Mfr. Part No.R16FFSSTAG
BrandEOZ
MYR46.88
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS Stock No. 913-1765
Mfr. Part No.FL13NG
BrandEOZ
MYR28.36
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Green 5V Round Plug In
RS Stock No. 913-1787
Mfr. Part No.FL13LR5
BrandEOZ
MYR45.15
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Red - IP67 Red 5V Round Plug In
RS Stock No. 913-1728
Mfr. Part No.FL12LR5
BrandEOZ
MYR45.60
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 65 mA Red - IP67 Red 5V Round Plug In
RS Stock No. 913-1737
Mfr. Part No.FL12LG5
BrandEOZ
MYR45.60
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 65 mA Green - IP67 Green 5V Round Plug In
RS Stock No. 690-3255
Mfr. Part No.R16FFNSTAG
BrandEOZ
MYR53.85
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS Stock No. 913-1762
Mfr. Part No.FL13NN
BrandEOZ
MYR27.53
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Black 5V Round Plug In
RS Stock No. 913-1649
Mfr. Part No.17.17551.30
BrandEOZ
MYR939.42
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 10.2 (Dia.)mm 10.2mm 100 μA - - IP65, IP67 Black 48 V dc, 220 V ac Round Solder
RS Stock No. 174-4076
Mfr. Part No.17.17552.21
BrandEOZ
MYR282.99
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 10 (Dia.)mm 10mm 2.5 A @ 110 V ac - - - - 12 - 220 V ac Cylinder Solder
RS Stock No. 913-1721
Mfr. Part No.FL12NW
BrandEOZ
MYR27.26
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 65 mA - - IP67 White 5V Round Plug In
RS Stock No. 690-3475
Mfr. Part No.R19FFSSPAGRW24
BrandEOZ
MYR236.90
Each
units
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - - 5 A @ 250 V ac White - IP65 Silver - Round Solder
RS Stock No. 913-1790
Mfr. Part No.FL13LB5
BrandEOZ
MYR56.30
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.5 (Dia.)mm 13.5mm 65 mA Blue - IP67 Blue 5V Round Plug In
RS Stock No. 913-1774
Mfr. Part No.FL13NW
BrandEOZ
MYR30.84
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 White 5V Round Plug In
RS Stock No. 913-1651
Mfr. Part No.17.17851.30
BrandEOZ
MYR439.66
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.4 (Dia.)mm 6.4mm Minimum of 50 mA - - IP65, IP67 Black 48 V dc, 220 V ac Round Solder
RS Stock No. 690-3251
Mfr. Part No.R16FFGSTAG
BrandEOZ
MYR53.45
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Gold 48 V dc, 250 V ac Round Screw
RS Stock No. 913-1771
Mfr. Part No.FL13NO
BrandEOZ
MYR34.27
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Orange 5V Round Plug In
RS Stock No. 913-1702
Mfr. Part No.FL12NR
BrandEOZ
MYR32.98
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 65 mA - - IP67 Red 5V Round Plug In
RS Stock No. 913-1706
Mfr. Part No.FL12NG
BrandEOZ
MYR36.53
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 65 mA - - IP67 Green 5V Round Plug In
RS Stock No. 690-3359
Mfr. Part No.R19FFSSPAGDR220
BrandEOZ
MYR133.67
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac Red - IP65 Silver - Round Solder