- RS Stock No. 272-0087
- Mfr. Part No. 3SE51220CA001CA0
| Siemens | - | Safety Switch | - | - | 1 NO/1 NC | IP67, IP66 | - | Metal | Quick Action | - | - | - | - | Screw | 3SE5 | - | -25°C | 230V ac | - | 85.7mm | 85°C | 37.8mm | IEC 81346-2, IEC 60068-2-27, CSA, UL, UKCA | 56mm | No | - |
|
- RS Stock No. 272-0088
- Mfr. Part No. 3SE51220KA001CA0
| Siemens | - | Safety Switch | - | - | 1 NO/2 NC | IP67, IP66 | - | Metal | Slow Action | - | - | - | - | Screw | 3SE5 | - | -25°C | 230V ac | - | 85.7mm | 85°C | 37.8mm | UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA | 56mm | No | - |
|
- RS Stock No. 272-0090
- Mfr. Part No. 3SE51220MA001CA0
| Siemens | - | Safety Switch | - | - | 1 NO/2 NC | IP66, IP67 | - | Metal | Slow Action | - | - | - | - | Screw | 3SE5 | - | -25°C | 230V ac | - | 85.7mm | 85°C | 37.8mm | CSA, IEC 60068-2-27, IEC 81346-2, UKCA, UL | 56mm | No | - |
|
- RS Stock No. 272-0091
- Mfr. Part No. 3SE51220PA001CA0
| Siemens | - | Safety Switch | - | - | 1 NO/1 NC | IP66, IP67 | - | Metal | Slow Action | - | - | - | 10A | Screw | 3SE5 | - | -25°C | 230V ac | - | 85.7mm | 85°C | 37.8mm | CSA, IEC 60068-2-27, IEC 81346-2, UKCA, UL | 56mm | No | - |