Compare Product Details |
|---|
In Stock Subtotal (1 unit) MYR156.90 MYR156.90/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Die Cast Zinc | Snap Action | - | - | - | 10A | Screw | SN2 | - | -25°C | 600V ac | - | - | 80°C | 44mm | cUL, IEC 60947-5-1/EN 60947-5-1/UL508, RoHS, UL | 64mm | CSA, UL | - | |
In Stock
Subtotal (1 unit) MYR614.12 MYR614.12/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | Pre-Wired | - | - | -25°C | 300V ac | 250V dc | 3m | 85°C | 16mm | RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 - | 40mm | UL, CSA | - | |
In Stock Subtotal (1 unit) MYR386.27 MYR386.27/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | 5-Pin M12 | SN32 | - | -25°C | 300V ac | 250V dc | 3m | 85°C | - | IEC 60947-5-1/EN 60947-5-1/UL508, RoHS | - | CSA, UL | - | |
In Stock Subtotal (1 unit) MYR332.58 MYR332.58/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | Pre-Wired | SN32 | - | -25°C | 300V ac | 250V dc | 3m | 85°C | 16mm | RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 - | 40mm | UL, CSA | - | |
In Stock Subtotal (1 unit) MYR494.96 MYR494.96/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | Cable | SN32 | - | -25°C | 300V ac | 250V dc | 1m | 80°C | 16mm | RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 | 40mm | UL, CSA | - | |
In Stock Subtotal (1 unit) MYR450.28 MYR450.28/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Positive Opening Contact | - | - | - | 3A | 1 m Cable | RS PRO | - | -25°C | 240V ac | 250V dc | 21.65mm | 85°C | 16mm | UL, cUL, IEC 60947-5-1/EN 60947-5-1/UL508 | 40mm | No | - | |
In Stock Subtotal (1 unit) MYR286.83 MYR286.83/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | Cable | SN31 | - | -25°C | 600V ac | 250V dc | 1m | 85°C | 16mm | IEC 60947-5-1/EN 60947-5-1/UL508 | 30mm | CSA, UL | - | |
In Stock Subtotal (1 unit) MYR351.92 MYR351.92/unit | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Zinc Alloy | Snap Action | - | - | - | 10A | 5-Pin M12 | SN31 | - | -25°C | 300V ac | 250V dc | - | 85°C | 16.1mm | RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 | 30mm | No | - | |
In Stock
Subtotal (1 unit) MYR97.41 MYR97.41/unit | Roller | Limit Switch | - | - | - | IP30 | - | Glass Reinforced Plastic | Snap Action | - | - | - | 10A | Screw | - | - | -25°C | 250V ac | - | - | 80°C | - | IEC 60947-5-1/EN 60947-5-1/UL508 | - | No | - | |
In Stock
Subtotal (1 unit) MYR495.51 MYR495.51/unit | Siemens | Roller | Limit Switch | - | - | 1 NO/1 NC | IP66, IP67 | - | Metal | Slow Action | - | - | - | 4A | Screw | 3SE5 | - | - | 400V ac | 24V dc | 127.5mm | - | 37.3mm | RoHS | 40.5mm | No | - |
In Stock
Subtotal (1 unit) MYR390.85 MYR390.85/unit | Siemens | Roller | Limit Switch | - | - | 5P | IP67, IP66 | - | Metal | Snap Action | - | - | - | 4A | Screw | 3SE5 | - | - | 400V ac | 24V dc | 116.3mm | - | 37.8mm | RoHS | 56mm | No | - |
Stocked by manufacturer
Subtotal (1 pack of 10 units) MYR7,515.31 MYR751.531/unit | Crouzet | Roller | Limit Switch | - | - | - | IP66 | - | Metal | - | - | - | - | 10A | - | - | - | -10°C | 250V ac | - | - | - | 33mm | RoHS | - | No | - |
In Stock
Subtotal (1 unit) MYR188.06 MYR188.06/unit | Omron | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Plastic | Snap Action | - | - | - | 10A | Screw | D4n | - | -30°C | 240V | 250V | 72mm | 70°C | 30mm | CCC, CE, CSA, RoHS, UL | 50mm | No | - |
In Stock
Subtotal (1 unit) MYR153.29 MYR153.29/unit | Omron | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Plastic | Snap Action | - | - | - | 10A | Screw | D4n | - | -30°C | 240V | 250V | 72mm | 70°C | 30mm | CCC, CE, CSA, RoHS, UL | 50mm | No | - |
In Stock
Subtotal (1 unit) MYR115.48 MYR115.48/unit | Omron | Roller | Limit Switch | - | - | SPDT | IP00 | - | - | - | - | - | - | 15A | Screw | Z | - | -25°C | 250V ac | 250V dc | 58.9mm | 80°C | 17.45mm | CE | 49.2mm | No | - |
In Stock
Subtotal (1 unit) MYR200.23 MYR200.23/unit | Omron | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Plastic | Snap Action | - | - | - | 10A | Screw | D4n | - | -30°C | 240V | 250V | 72mm | 70°C | 30mm | CCC, CE, CSA, RoHS, UL | 50mm | No | - |
In Stock
Subtotal (1 unit) MYR243.05 MYR243.05/unit | Omron | Roller | Limit Switch | - | - | 1 NO/1 NC | IP67 | - | Plastic | Snap Action | - | - | - | 10A | Screw | D4n | - | -30°C | 240V | 250V | 72mm | 70°C | 30mm | CSA, CCC, CE, RoHS, UL | 50mm | No | - |
In Stock
Subtotal (1 unit) MYR292.96 MYR292.96/unit | Telemecanique Sensors | Roller | Limit Switch | - | - | 1 NO/1 NC | IP66, IP67 | - | Plastic | - | - | - | - | - | - | Standard compact | - | -25°C | 240V ac | 250V dc | 84mm | 70°C | 51mm | EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14, IEC 60947-1, UL 508 | 58mm | No | - |
In Stock
Subtotal (1 unit) MYR201.03 MYR201.03/unit | Telemecanique Sensors | Roller | Limit Switch | - | - | 2 NC | IP66, IP67 | - | Plastic | Snap Action | - | - | - | 3A | - | Standard format | - | -25°C | 240V ac | 250V dc | 84mm | 70°C | 73mm | IEC 60947-1, IEC 60255-7 Category 3, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, UL 508 | 40mm | No | - |
In Stock
Subtotal (1 unit) MYR260.35 MYR260.35/unit | TE Connectivity | Roller | Limit Switch | - | - | - | IP67 | - | Zinc Alloy | - | - | - | - | 4A | Screw | TLS | - | -30°C | 230V ac | 24V dc | 63.5mm | 80°C | 30mm | ELV Compliant, RoHS Compliant | 30mm | No | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy