Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR493.74 MYR493.74/unit | Eaton | 2 | Joystick | Eaton Moeller | Momentary | IP66 | Lever | 400V ac | - | - | - | - | - | - | - | 400V dc | - | - | 25°C | CSA/VDE/IEC/UL/CE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR562.72 MYR562.72/unit | Eaton | 4 | Joystick | Moeller M30 | - | IP66 | Lever | - | - | - | - | - | Metal | - | - | - | - | - | -25°C | IEC/EN 60947, VDE 0660 | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR406.98 MYR406.98/unit | Eaton | - | Joystick | RMQ-Titan | - | IP65 | Stick | - | - | - | - | - | - | - | - | - | - | - | -25°C | No | - | - | 70°C |
Stocked by manufacturer
Subtotal (1 unit) MYR479.99 MYR479.99/unit | Eaton | 2 | Joystick | Eaton Moeller | Momentary | IP66 | Lever | 415V ac | - | - | - | - | - | - | - | 415V dc | 100000Operations | - | -25°C | CSA, VDE, UL, CE, IEC | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR493.74 MYR493.74/unit | Eaton | 4 | Joystick | M22 | Momentary | IP66 | Stick | - | - | - | - | - | - | - | - | - | 100000Operations | - | -25°C | CSA/VDE/IEC/UL/CE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR429.61 MYR429.61/unit | Eaton | 2 | Joystick | RMQ-Titan | Spring Return | IP66 | Lever | 240V ac | - | - | - | - | - | 30 ° | - | - | 100000Cycles | - | -25°C | RoHS | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR483.86 MYR483.86/unit | Eaton | 4 | Joystick | RMQ-Titan | Spring Return | IP66 | Lever | 240V ac | - | - | 0A | - | - | 30 ° | - | - | 100000Cycles | - | -25°C | RoHS | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR429.61 MYR429.61/unit | Eaton | 2 | Joystick | - | Stay Put | IP66 | Lever | 240V ac | - | - | - | - | - | 30 ° | - | - | 100000Cycles | - | -25°C | RoHS | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR429.61 MYR429.61/unit | Eaton | 2 | Joystick | - | Stay Put | IP66 | Lever | 240V ac | - | - | - | - | - | 30 ° | - | - | 100000Cycles | - | -25°C | RoHS | - | - | 70°C |
Temporarily out of stock
Subtotal (1 unit) MYR459.65 MYR459.65/unit | Eaton | 4 | Joystick | M22 | Maintained | IP66 | Stick | - | - | - | 0A | - | - | - | - | - | 100000Operations | - | -25°C | CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA File No.:012528 IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60947 UL File No.:E29184, CSA, UL Category Control No.:NKCR, UL 508, VDE 0660, UL, CE | - | - | 70°C |
Stocked by manufacturer
Subtotal (1 unit) MYR570.79 MYR570.79/unit | Eaton | 2 | Joystick | Eaton Moeller | Momentary | IP66 | Lever | 400V ac | - | - | - | - | - | - | - | 400V dc | - | - | 25°C | CSA/VDE/IEC/UL/CE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR529.43 MYR529.43/unit | Eaton | 4 | Joystick | Eaton Moeller | Momentary | IP66 | Lever | 400V ac | - | - | - | - | - | - | - | 400V dc | - | - | 25°C | IEC/VDE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR570.79 MYR570.79/unit | Eaton | 4 | Joystick | M22 | Momentary | IP66 | Stick | - | - | - | - | - | - | - | - | - | 100000Operations | - | -25°C | CSA/VDE/IEC/UL/CE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR429.61 MYR429.61/unit | Eaton | 1 | Joystick | RMQ-Titan | Spring Return | IP65 | Lever | 240V ac | - | - | - | - | - | 30 ° | - | - | 100000Cycles | - | -25°C | RoHS | - | - | 70°C |
Stocked by manufacturer
Subtotal (1 unit) MYR529.43 MYR529.43/unit | Eaton | 2 | Joystick | Eaton Moeller | Momentary | IP66 | Lever | 400V ac | - | - | - | - | - | - | - | 400V dc | - | - | 25°C | IEC/VDE | - | - | 70°C |
Stocked by manufacturer
Subtotal (1 unit) MYR529.43 MYR529.43/unit | Eaton | 2 | Joystick | M22 | Analogue | IP66 | Stick | 400V ac | - | - | - | - | - | - | - | 400V dc | - | - | 25°C | CSA/VDE/IEC/UL/CE | - | - | 70°C |
In Stock
Subtotal (1 pack of 5 units) MYR2,449.83 MYR489.966/unit | Eaton | 4 | Joystick | Eaton Moeller | Momentary | IP66 | Stick | - | - | - | - | - | - | - | - | - | 100000Operations | - | -25°C | IEC/EN 60947 UL 508 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL UL File No.: E29184 CSA-C22.2 No. 94-91 CE IEC/EN 60947-5 CSA-C22.2 No. 14-13 CSA | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR622.59 MYR622.59/unit | Eaton | 2 | Joystick | M22 | Momentary | IP66 | Stick | - | - | - | 0A | - | - | - | - | - | - | - | -25°C | CE | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR481.67 MYR481.67/unit | Eaton | 4 | Joystick | Eaton Moeller | Momentary | IP66 | Stick | - | - | - | - | - | - | - | - | - | 100000Operations | - | -25°C | IEC/EN 60947 UL 508 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL UL File No.: E29184 CSA-C22.2 No. 94-91 CE IEC/EN 60947-5 CSA-C22.2 No. 14-13 CSA | - | - | 70°C |
In Stock
Subtotal (1 unit) MYR440.73 MYR440.73/unit | Eaton | - | Joystick | RMQ Titan M22 | - | IP66 | - | - | - | - | - | - | - | - | - | - | - | - | -25°C | No | - | - | 70°C |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy