Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 123-9578
Mfr. Part No.RKJXV1224005
MYR16.61
Each
units
2 - Momentary - Lever - 50 mA - - 0.4 mm PC Pin 2000000 (Potentiometer) cycles, 500000 (Center Push) cycles 18.95mm -10°C
RS Stock No. 516-035
Mfr. Part No.RKJXK122000D
MYR66.78
Each
units
- - Potentiometric - - - - - - ±30 ° Through Hole - - -10°C
RS Stock No. 516-306
Mfr. Part No.RKJXM1015004
MYR63.45
Each
units
8 - Momentary - Stick - 10 mA @ 5 V dc - - 10 (A) °, 10 (B) °, 10 (C) °, 10 (D) °, 12 (AB) °, 12 (BC) °, 12 (CD) °, 12 (DA) ° Through Hole - - -30°C
RS Stock No. 123-9577
Mfr. Part No.RKJXK122400Y
MYR42.17
Each
units
2 - Momentary - Lever - 50 mA - - 0.5 mm PC Pin 100000Cycles 19.3mm -10°C
RS Stock No. 123-9635
Mfr. Part No.RKJXM2E13004
MYR83.24
Each
units
8, Center-Push - Momentary - Lever - 10 mA SP4T - 0.3 mm PC Pin 100000Cycles 15mm -40°C
RS Stock No. 123-9634
Mfr. Part No.RKJXL100401V
MYR38.65
Each
units
Center-Push, 8 - Momentary - Lever - 10 mA SP10T - 0.2 mm PC Pin 100000Cycles 13.4mm -30°C
RS Stock No. 123-9637
Mfr. Part No.SKRHADE010
MYR15.90
Each
units
Center-Push, 4 - Momentary - Lever - 50 mA SP6T - 0.15 (Center Push) mm, 0.25 (4-Direction) mm PC Pin 1000000Cycles 5mm -40°C
RS Stock No. 249-3381
Mfr. Part No.21 4013
MYR17.88
Each
units
8 - Momentary - - 5V ac 10 mA @ 5 V ac - - 24 ° Pin 1 x 10⁵Operations 3.5mm -30°C
RS Stock No. 123-9636
Mfr. Part No.RKJXT1F42001
MYR34.61
Each
units
Center-Push, 4 - Momentary - Lever - 10 mA DP4T - 0.3 mm PC Pin 50000Cycles 17.4mm -40°C
RS Stock No. 123-9576
Mfr. Part No.RKJXK1210002
MYR52.85
Each
units
2 - Momentary - Lever - 50 mA - - 60 ° PC Pin 100000Cycles 19.3mm -10°C