Foot Switches

Foot switches are rugged electrical switches that are operated by foot pressure to open or close contacts within an electrical circuit. Often used in industrial environments and machinery where hand-operated switches may pose safety risks or reduce operator efficiency, safety foot pedal switches provide a hands-free control solution. Variations include foot pedal switches, floor switches, and electric foot pedals designed for diverse applications. Many foot switches come with protective guard covers and feature various cable lengths, colours, and contact configurations to meet specific operational and safety requirements. RS offers a wide range of foot switches Malaysia customers can trust for quality and durability.

Types of Foot Switches

Foot switches are available in two common operating types:

Maintained / Latching Foot Switch

The switch activates when the pedal is pressed and remains in the contact position until the foot switch is pressed again. This type is useful for applications where continuous operation without holding the pedal down is desired.

Momentary Foot Switch

Requires the pedal to be compressed continually while in operation. Once the pressure is removed, the contacts reset to the original state.

Additional specialised types of foot switches include:

Emergency Stop Foot Switch

A critical safety device designed to immediately cut power to machinery during emergencies. These switches are typically brightly coloured, robust, and often feature protective housings to prevent accidental activation.

2-Way Foot Pedal Switch

Incorporates two pedals or dual functions, allowing for more complex control schemes or added safety features.

Heavy Duty Foot Switch

Built with robust materials like steel or aluminium, these switches withstand harsh industrial environments and heavy usage.

Safety Foot Pedal Switch

Designed with enhanced safety features such as interlocks, tamper resistance, and compliance with safety standards.

How Do Emergency Stop Foot Switches Work?

Emergency stop foot switches provide a fast, hands-free way for operators to shut down machinery instantly. When the pedal is pressed, the switch breaks the electrical circuit, cutting the flow of current to the equipment. Many foot switches include protective housings or guards to prevent accidental activation while ensuring quick accessibility in emergencies.

An emergency stop foot switch is vital in industrial settings where rapid response to hazards can prevent injuries and equipment damage.

Types and Construction of Emergency Stop Foot Switches

Emergency stop foot switches can vary in their design, with one key difference being the number of pedals they incorporate. Single-pedal models are common for straightforward on/off emergency stop functionality, while 2-way foot pedal switches might offer added security against accidental activation.

Another differentiating factor is the material used in the construction of the pedal and its housing. Common materials include steel or aluminium for heavy-duty industrial environments, and durable plastics for applications where corrosion resistance or a lighter weight is beneficial.

It's also important to note that not all emergency stop foot switches are enclosed within a separate housing. Some are designed for direct mounting onto machinery, offering a more integrated solution.

What Are Foot Switch Bellows?

Air-operated foot switch systems provide a significant safety advantage in potentially hazardous zones by enabling remote control of electric circuits. The system functions through a compressed air mechanism: a bellows actuator, when pressed, transmits air pressure via tubing to the switch element.

This pressurised air then inflates a bellows within the switch, which in turn actuates the electrical contacts. This design is particularly beneficial in damp environments or locations where electrical switching poses a risk of arcing, as the switch and all electrical wiring can be situated outside the danger zone.

Features and Safety Compliance of Emergency Stop Foot Switches

Emergency stop foot switches are critical safety devices designed to provide a hands-free method for immediately halting machinery. Their robust construction and reliable operation are essential for ensuring workplace safety and preventing accidents.

These foot switches typically feature a robust and often brightly coloured actuator for easy identification and activation. Many models also incorporate safety interlocks or tamper-resistant designs to prevent unauthorised modification.

Compliance Information

Compliance with international and local safety standards is paramount for emergency stop foot switches. These standards specify requirements for functionality, reliability, and safety features, ensuring that the devices perform as intended in critical situations.

Use Cases

It is crucial to integrate emergency stop foot switches correctly into the overall safety system of machinery. The placement of the pedals should be carefully considered to ensure they are easily accessible in an emergency but not susceptible to accidental activation during normal operation.

Benefits of Using Foot Switches

  • Hands-Free Operation: Foot switches allow operators to control machinery or processes without needing to use their hands.
  • Improved Ergonomics: For repetitive or prolonged tasks, floor-mounted foot switches can offer a more ergonomic alternative to hand-operated controls.
  • Enhanced Safety: In emergency situations, a foot pedal-operated emergency stop switch provides a quick and intuitive way to halt machinery.
  • Boosted Productivity: By freeing up the operator's hands for other tasks, foot switches can contribute to increased productivity in various industrial processes.
  • Built for Durability: Foot switches used in industrial settings are typically designed and manufactured to withstand harsh environments, heavy use, and potential exposure to dust, moisture, or chemicals.

Common Applications of Foot Switches

  • Manufacturing and Assembly Lines: Foot switches are frequently used to initiate or halt specific stages of the manufacturing or assembly process.
  • Medical and Dental Equipment: In medical and dental settings, foot pedals provide a hygienic and hands-free way for practitioners to control various electric devices.
  • Welding Stations: Foot switches are commonly employed in welding operations to activate the welding arc. This allows the welder to precisely position the workpiece with both hands.
  • Textile and Sewing Machines: In the textile industry, foot pedals are still widely used to control the speed of sewing machines and other textile processing equipment.
  • Packaging Systems: Foot switches are often integrated into packaging machinery to control various functions such as starting and stopping filling processes, activating sealing mechanisms, or indexing conveyor belts.
  • Music and Audio Production: Foot switches are essential in music and audio production. Musicians use them to control effects pedals, start and stop recording, or trigger samples, providing real-time, hands-free control over the production process.

Shop Foot Switches at RS Malaysia

RS is your trusted supplier for a comprehensive range of foot pedal switches from leading brands like Schneider Electric, Bernstein AG, and Schmersal. Ensure workplace safety with our reliable and durable selection of photoelectric sensors, proximity sensors, and other products designed for various industrial applications.

To place an order, simply browse our online catalogue, select the appropriate foot switches for your machinery, and proceed to our secure checkout. We offer multiple payment options in Malaysia for your convenience. For delivery details and costs, please visit our Delivery Information page.

266 Products showing for Foot Switches

Sort By
In Stock
  • RS Stock No. 657-221
  • Mfr. Part No. 6225-ABEB-ZZZA-003
Subtotal (1 unit)
MYR128.35
MYR128.35/unit
In Stock
  • RS Stock No. 211-4935
  • Mfr. Part No. 3SE3902-4CB20
Subtotal (1 unit)
MYR652.56
MYR652.56/unit
In Stock
  • RS Stock No. 657-225
  • Mfr. Part No. 6225-0020
Subtotal (1 unit)
MYR1,505.62
MYR1,505.62/unit
In Stock
  • RS Stock No. 764-4102
  • Mfr. Part No. 3SE2903-1AA20
Subtotal (1 unit)
MYR1,662.15
MYR1,662.15/unit
Subtotal (1 unit)
MYR2,486.01
MYR2,486.01/unit
Temporarily out of stock
Subtotal (1 unit)
MYR1,979.57
MYR1,979.57/unit
In Stock
  • RS Stock No. 657-231
  • Mfr. Part No. 6289-PP
Subtotal (1 unit)
MYR458.74
MYR458.74/unit
In Stock
Subtotal (1 unit)
MYR2,389.17
MYR2,389.17/unit
Subtotal (1 unit)
MYR641.28
MYR641.28/unit
Temporarily out of stock
  • RS Stock No. 843-200
  • Mfr. Part No. 354N-925
Subtotal (1 unit)
MYR624.94
MYR624.94/unit
In Stock
  • RS Stock No. 764-4105
  • Mfr. Part No. 3SE2902-0AA20
Subtotal (1 unit)
MYR1,589.55
MYR1,589.55/unit
In Stock
  • RS Stock No. 162-324
  • Mfr. Part No. MOU-USBPEDAL-X1P
Subtotal (1 unit)
MYR180.80
MYR180.80/unit
In Stock
  • RS Stock No. 764-4076
  • Mfr. Part No. 3SE2902-0AB20
Subtotal (1 unit)
MYR1,099.35
MYR1,099.35/unit
In Stock
  • RS Stock No. 764-4073
  • Mfr. Part No. 3SE2924-3AA20
Subtotal (1 unit)
MYR2,119.18
MYR2,119.18/unit
In Stock
  • RS Stock No. 657-232
  • Mfr. Part No. 6251-AAAA-AAZ0
Subtotal (1 unit)
MYR695.97
MYR695.97/unit
Stocked by manufacturer
Subtotal (1 unit)
MYR2,153.24
MYR2,153.24/unit
In Stock
  • RS Stock No. 764-4082
  • Mfr. Part No. 3SE2932-1AB20
Subtotal (1 unit)
MYR2,030.77
MYR2,030.77/unit
Stocked by manufacturer
Subtotal (1 box of 5 units)
MYR1,733.46
MYR1,733.46/box
In Stock
Subtotal (1 unit)
MYR2,708.68
MYR2,708.68/unit
Stocked by manufacturer
  • RS Stock No. 764-4070
  • Mfr. Part No. 3SE2912-2AB20
Subtotal (1 unit)
MYR1,638.16
MYR1,638.16/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy