DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 502 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 122-2957
Mfr. Part No.NDSR-02-V
BrandAPEM
MYR7.332
Each (In a Bag of 5)
units
DPST 25 mA Phosphor Bronze 2 Through Hole Recessed DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 122-2958
Mfr. Part No.NDSR-02-V
BrandAPEM
MYR4.158
Each (In a Tube of 72)
units
DPST 25 mA Phosphor Bronze 2 Through Hole Recessed DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 279-9847
Mfr. Part No.JSA4-01-GO
BrandERG
MYR2.772
Each (In a Pack of 20)
units
SP 1 A - 1 Through Hole Slide - - +85°C -55°C -55 → +85°C - - -
RS Stock No. 639-3049
Mfr. Part No.ADE0804
MYR6.30
Each
units
8P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 162-1746
Mfr. Part No.ADE0804
MYR5.996
Each (In a Tube of 20)
units
8P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2148
Mfr. Part No.NDS-08-V
BrandAPEM
MYR8.348
Each (In a Tube of 21)
units
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 718-2077
Mfr. Part No.1825360-3
MYR7.13
Each
units
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2126
Mfr. Part No.NDS-04-V
BrandAPEM
MYR6.287
Each (In a Tube of 40)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 162-1739
Mfr. Part No.1825360-3
MYR2.887
Each (In a Tube of 35)
units
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 204-7865
Mfr. Part No.09.03290.01
BrandEOZ
MYR7.864
Each (In a Pack of 5)
units
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 877-2122
Mfr. Part No.NDS-04-V
BrandAPEM
MYR7.474
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 319-3818
Mfr. Part No.A6A-16RS
BrandOmron
MYR36.04
Each
units
16P 100 mA@ 30 V dc Silver over Gold Plated Phosphor Bronze 16 Through Hole Rotary Shaft DIP 10000Operations +70°C -10°C -10 → +70°C - 500V ac -
RS Stock No. 877-2100
Mfr. Part No.NDS-01-V
BrandAPEM
MYR7.396
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 876-7473
Mfr. Part No.78F01ST
BrandGrayhill
MYR11.34
Each (In a Pack of 10)
units
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 718-2187
Mfr. Part No.1-1825058-9
MYR5.17
Each
units
SPST 100 mA@ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2113
Mfr. Part No.NDS-02-V
BrandAPEM
MYR6.52
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 2 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 639-4777
Mfr. Part No.DRD16E04
MYR15.86
Each
units
16P 20 mA@ 20 V dc Gold over Nickel Plated Copper Alloy 16 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2129
Mfr. Part No.NDS-03-V
BrandAPEM
MYR5.61
Each (In a Tube of 51)
units
SPST 25 mA Phosphor Bronze 3 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 877-2104
Mfr. Part No.NDS-01-V
BrandAPEM
MYR6.108
Each (In a Tube of 120)
units
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 164-7699
Mfr. Part No.1-1825058-9
MYR4.515
Each (In a Bag of 20)
units
SPST 100 mA @ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -