DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 470 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 639-3134
Mfr. Part No.GDH04S04
MYR6.54
Each
units
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 162-1695
Mfr. Part No.GDH04S04
MYR6.741
Each (In a Bag of 70)
units
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 903-9818
Mfr. Part No.CHS-04A
MYR9.972
Each (In a Bag of 10)
units
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 4 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
RS Stock No. 785-6103
Mfr. Part No.416131160802
MYR32.95
Each
units
2P 25 mA@ 24 V dc Copper Alloy 2 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 164-8093
Mfr. Part No.1571983-1
MYR6.436
Each (In a Bag of 125)
units
SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -
RS Stock No. 693-1219
Mfr. Part No.P65SMT101
BrandAPEM
MYR35.00
Each
units
- 150 mA @ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP 10000Operations +125°C -60°C -60 → +125°C - - 24V
RS Stock No. 910-8134
Mfr. Part No.P36SMJ301
BrandHartmann
MYR31.968
Each (In a Bag of 5)
units
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 10 Surface Mount Spindle DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
RS Stock No. 718-2106
Mfr. Part No.1-1571999-6
MYR7.82
Each
units
SPST 100 mA@ 24 V dc Copper Alloy 6 Surface Mount Piano DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 639-3112
Mfr. Part No.GDH02S04
MYR8.36
Each
units
DP 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 2 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 534-742
Mfr. Part No.A6S-4104-H
BrandOmron
MYR5.85
Each (In a Pack of 5)
units
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 793-1737
Mfr. Part No.RTE1600G44
BrandC & K
MYR10.91
Each
units
- 100 mA@ 30 V dc Gold Plated Brass 16 Surface Mount - DIP - +85°C -20°C -20 → +85°C - - -
RS Stock No. 718-2162
Mfr. Part No.1571983-5
MYR8.80
Each
units
SPST 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 702-3375
Mfr. Part No.SMR5016
MYR33.65
Each
units
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 164-7696
Mfr. Part No.1-1571999-6
MYR6.053
Each (In a Tube of 750)
units
SPST 100 mA @ 24 V dc Copper Alloy 6 Surface Mount Piano DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 136-2017
Mfr. Part No.1571983-5
MYR10,248.00
1 Reel of 2000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 903-9776
Mfr. Part No.SA-7071A
MYR17.07
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 877-2419
Mfr. Part No.DHA-08T-Q
BrandAPEM
MYR11.061
Each (In a Tube of 40)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 161-4655
Mfr. Part No.GDH02S04
MYR6.576
Each (In a Bag of 125)
units
DP 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 2 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2416
Mfr. Part No.DHA-08T-Q
BrandAPEM
MYR11.116
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 745-5965
Mfr. Part No.1571983-1
MYR8.37
Each
units
SPST 25 mA@ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -