DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 639-3134
Mfr. Part No.GDH04S04
MYR6.54
Each
units
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 162-1695
Mfr. Part No.GDH04S04
MYR6.741
Each (In a Bag of 70)
units
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 718-2077
Mfr. Part No.1825360-3
MYR7.13
Each
units
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2126
Mfr. Part No.NDS-04-V
BrandAPEM
MYR6.287
Each (In a Tube of 40)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 162-1739
Mfr. Part No.1825360-3
MYR2.887
Each (In a Tube of 35)
units
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2122
Mfr. Part No.NDS-04-V
BrandAPEM
MYR7.474
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 352-4830
Mfr. Part No.CHS-04B
MYR15.552
Each (In a Pack of 5)
units
4PST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 903-9818
Mfr. Part No.CHS-04A
MYR9.972
Each (In a Bag of 10)
units
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 4 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
RS Stock No. 918-9878
Mfr. Part No.DBS 60004
MYR6.661
Each (In a Tube of 51)
units
4PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 4 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 877-2438
Mfr. Part No.DA04V
BrandAPEM
MYR10.241
Each (In a Tube of 39)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS Stock No. 534-742
Mfr. Part No.A6S-4104-H
BrandOmron
MYR5.85
Each (In a Pack of 5)
units
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 718-2162
Mfr. Part No.1571983-5
MYR8.80
Each
units
SPST 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 918-9950
Mfr. Part No.DBS 6004
MYR10.821
Each (In a Tube of 44)
units
4PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 4 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 136-2017
Mfr. Part No.1571983-5
MYR10,248.00
1 Reel of 2000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2176
Mfr. Part No.IKD0400101
BrandAPEM
MYR7.266
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 473-2385
Mfr. Part No.CFP-0411MC
MYR7.76
Each
units
SPST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Piano DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 877-2429
Mfr. Part No.DA04V
BrandAPEM
MYR8.894
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS Stock No. 877-2185
Mfr. Part No.IKD0400101
BrandAPEM
MYR7.066
Each (In a Tube of 42)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 177-4200
Mfr. Part No.218-4LPST
BrandCTS
MYR6.109
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4201
Mfr. Part No.218-4LPSTJ
BrandCTS
MYR6.016
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc