DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 167 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 162-1746
Mfr. Part No.ADE0804
MYR5.996
Each (In a Tube of 20)
units
8P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 639-3049
Mfr. Part No.ADE0804
MYR6.30
Each
units
8P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2148
Mfr. Part No.NDS-08-V
BrandAPEM
MYR8.348
Each (In a Tube of 21)
units
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 352-4852
Mfr. Part No.CHS-08B
MYR13.248
Each (In a Pack of 5)
units
8PST 100 mA @ 6 V dc Gold Plated Copper Alloy 8 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 164-7699
Mfr. Part No.1-1825058-9
MYR4.515
Each (In a Bag of 20)
units
SPST 100 mA @ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 718-2187
Mfr. Part No.1-1825058-9
MYR5.17
Each
units
SPST 100 mA@ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 321-149
Mfr. Part No.ED57387
BrandERG
MYR80.21
Each
units
8PDT 1 A@ 100 V Gold Plated 8 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 161-3852
Mfr. Part No.5-1571999-6
MYR9.681
Each (In a Bag of 20)
units
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2419
Mfr. Part No.DHA-08T-Q
BrandAPEM
MYR11.061
Each (In a Tube of 40)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 718-2112
Mfr. Part No.5-1571999-6
MYR7.98
Each
units
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2416
Mfr. Part No.DHA-08T-Q
BrandAPEM
MYR11.116
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 161-2954
Mfr. Part No.SDA08H0SBR
BrandC & K
MYR9.863
Each (On a Reel of 750)
units
SPST 25 mA @ 24 V dc Beryllium Copper 8 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS Stock No. 177-4361
Mfr. Part No.195-8MST
BrandCTS
MYR6.15
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Through Hole Side DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4132
Mfr. Part No.194-8MST
BrandCTS
MYR6.507
Each (In a Tube of 25)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Through Hole Side DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 122-3006
Mfr. Part No.IKC0805000
BrandAPEM
MYR36.933
Each (In a Tube of 23)
units
8PST 25 mA Copper Beryllium Alloy (Contact Spring), Gold Plated (Contact) 8 Surface Mount Recessed, Top Side Lever DIP - +70°C -25°C -25 → +70°C - 300V ac 24V dc
RS Stock No. 164-0610
Mfr. Part No.1-1825006-5
MYR16.545
Each (In a Bag of 20)
units
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Slide DIP - +100°C -40°C -40 → +100°C - - -
RS Stock No. 707-7426
Mfr. Part No.A6TR8104
BrandOmron
MYR8.88
Each
units
SPST 25 mA@ 24 V dc Gold Plated 8 Through Hole Lever DIP 1000Operations +70°C -20°C -20 → +70°C - - -
RS Stock No. 177-4205
Mfr. Part No.218-8LPST
BrandCTS
MYR8.30
Each (In a Tube of 40)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 918-9925
Mfr. Part No.SBS 60008
MYR10.084
Each (In a Tube of 26)
units
8PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 8 Surface Mount Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 177-4236
Mfr. Part No.219-8MSTR
BrandCTS
MYR5,354.89
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc