DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 179-7252
Mfr. Part No.SDB02H1SBD
BrandC & K
MYR4.09
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7208
Mfr. Part No.SDB02H1SBD
BrandC & K
MYR3.759
Each (In a Tube of 77)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7253
Mfr. Part No.SDB02H0SBD
BrandC & K
MYR4.05
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7255
Mfr. Part No.SDB03H0SBD
BrandC & K
MYR6.26
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7207
Mfr. Part No.SDB02H1BD
BrandC & K
MYR2.73
Each (In a Tube of 77)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Through Hole Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7210
Mfr. Part No.SDB03H0SBD
BrandC & K
MYR5.36
Each (In a Tube of 55)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7209
Mfr. Part No.SDB02H0SBD
BrandC & K
MYR3.981
Each (In a Tube of 77)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 179-7251
Mfr. Part No.SDB02H1BD
BrandC & K
MYR3.024
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Through Hole Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc